-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 5.5uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK8362
|
Newark | Cap, Film, Pp, 5.5Uf, 620Vdc, Radial, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:5.5µf, Capacitance Tolerance:± 10%, Typical Applications:Ac Filter, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Kemet C4AF9BU4550F12K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 192 |
|
$1.6500 | Buy Now |
DISTI #
50AK0630
|
Newark | Cap, Film, Pp, 5.5Uf, 620Vdc, Radial Rohs Compliant: Yes |Kemet C4AF9BU4550F12K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.2300 / $3.6600 | Buy Now |
DISTI #
80-C4AF9BU4550F12K
|
Mouser Electronics | Film Capacitors 620V 5.5 uF 105C 10% AEC-Q200 RoHS: Compliant | 556 |
|
$1.8300 / $4.3800 | Buy Now |
DISTI #
C4AF9BU4550F12K
|
Avnet Abacus | (Alt: C4AF9BU4550F12K) RoHS: Compliant Min Qty: 192 Package Multiple: 64 Lead time: 37 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C4AF9BU4550F12K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C4AF9BU4550F12K
KEMET Corporation
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 5.5uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR IS MEASURED AT 10 KHZ; RIPPLE CURRENT IS MEASURED AT 70 DEG CEL | |
Capacitance | 5.5 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
ESR | 13 mΩ | |
Height | 37 mm | |
JESD-609 Code | e3 | |
Length | 31.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 310 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200; EN; IEC; VDE | |
Ripple Current | 9300 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 22 mm |