Part Details for C4AF9BW5220F3MK by KEMET Corporation
Overview of C4AF9BW5220F3MK by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for C4AF9BW5220F3MK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK8365
|
Newark | Cap, Film, Pp, 22Uf, 620Vdc, Radial, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 4 Pin, Capacitance:22Μf, Capacitance Tolerance:± 10%, Typical Applications:Ac Filter, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Kemet C4AF9BW5220F3MK Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 77 |
|
$5.6200 / $6.5600 | Buy Now |
DISTI #
50AK0633
|
Newark | Cap, Film, Pp, 22Uf, 620Vdc, Radial Rohs Compliant: Yes |Kemet C4AF9BW5220F3MK Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$7.3700 / $10.7800 | Buy Now |
DISTI #
399-C4AF9BW5220F3MK-ND
|
DigiKey | FILM CAP AC, 22 UF, 10%, 310 VAC Min Qty: 1 Lead time: 29 Weeks Container: Box |
13 In Stock |
|
$5.0643 / $8.9400 | Buy Now |
DISTI #
80-C4AF9BW5220F3MK
|
Mouser Electronics | Film Capacitors 620V 22 uF 105C 10% AEC-Q200 RoHS: Compliant | 70 |
|
$5.0600 / $8.9400 | Buy Now |
Part Details for C4AF9BW5220F3MK
C4AF9BW5220F3MK CAD Models
C4AF9BW5220F3MK Part Data Attributes:
|
C4AF9BW5220F3MK
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C4AF9BW5220F3MK
KEMET Corporation
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR IS MEASURED AT 10 KHZ; RIPPLE CURRENT IS MEASURED AT 70 DEG CEL | |
Capacitance | 22 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
ESR | 6.2 mΩ | |
Height | 45 mm | |
JESD-609 Code | e3 | |
Length | 57.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | PCB Mount | |
Packing Method | TRAY | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 310 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200; EN; IEC; VDE | |
Ripple Current | 18100 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Width | 30 mm |