-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 700V, 5% +Tol, 5% -Tol, 35uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK6245
|
Newark | Cap, Film, Pp, 35Uf, 700Vdc, Radial, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 4 Pin, Capacitance:35Μf, Capacitance Tolerance:± 5%, Typical Applications:Dc Link, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Kemet C4AKJBW5350A3PJ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 90 |
|
$13.7900 / $19.5400 | Buy Now |
DISTI #
399-C4AKJBW5350A3PJ-ND
|
DigiKey | FILM, RADIAL, METALLIZED POLYPRO Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
90 In Stock |
|
$11.4007 / $12.9500 | Buy Now |
DISTI #
80-C4AKJBW5350A3PJ
|
Mouser Electronics | Film Capacitors 700V 35 uF 135C 5% 4 Pin LS=37.5 mm AEC-Q200 RoHS: Compliant | 191 |
|
$12.2500 / $18.7900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
34 Partner Stock |
|
$16.3200 / $17.9500 | Buy Now |
DISTI #
79020760
|
Verical | Printed Circuit Board Mount Power Film Capacitor RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 34 |
|
$16.1100 | Buy Now |
DISTI #
77364910
|
Verical | Printed Circuit Board Mount Power Film Capacitor RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 29 |
|
$16.8611 / $21.2174 | Buy Now |
DISTI #
C4AKJBW5350A3PJ
|
TME | Capacitor: polypropylene, DC-Link, 35uF, ESR: 3mΩ, THT, ±5%, 700VDC Min Qty: 1 | 29 |
|
$13.3500 / $17.2800 | Buy Now |
DISTI #
3760189
|
element14 Asia-Pacific | POWER CAP, 35UF, 23A, 700V, RADIAL RoHS: Compliant Min Qty: 1 Container: Each | 30 |
|
$12.9308 / $19.8317 | Buy Now |
DISTI #
3760189
|
Farnell | POWER CAP, 35UF, 23A, 700V, RADIAL RoHS: Compliant Min Qty: 1 Lead time: 33 Weeks, 1 Days Container: Each | 30 |
|
$12.2250 / $17.3520 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C4AKJBW5350A3PJ
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C4AKJBW5350A3PJ
KEMET Corporation
Film Capacitor, Polypropylene, 700V, 5% +Tol, 5% -Tol, 35uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Capacitance | 35 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 48 mm | |
JESD-609 Code | e3 | |
Length | 42 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 4 | |
Operating Temperature-Max | 135 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Packing Method | TRAY | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 700 V | |
Reference Standard | AEC-Q200; EN; IEC; VDE | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Width | 33 mm |