-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC9210
|
Newark | Cap, 5.6Μf, 650V, 5%, Pp, Radial, Capacitance:5.6Μf, Voltage Rating:650V, Capacitor Dielectric Type:Pp (Polypropylene), Capacitance Tolerance:± 5%, Product Range:C4Aq Series, Capacitor Case Style:Radial Box, Capacitor Rohs Compliant: Yes |Kemet C4AQCBU4560A1XJ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0800 / $2.2900 | Buy Now |
DISTI #
59AC8720
|
Newark | Cap, Film, Aec-Q200, Pp, 5.6Uf, 650V, Rad, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:5.6Μf, Capacitance Tolerance:± 5%, Typical Applications:Dc Link, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Kemet C4AQCBU4560A1XJ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3300 / $2.6800 | Buy Now |
DISTI #
399-16962-ND
|
DigiKey | CAP FILM 5.6UF 5% 650VDC RADIAL Min Qty: 1 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1225 / $2.9400 | Buy Now |
DISTI #
80-C4AQCBU4560A1XJ
|
Mouser Electronics | Film Capacitors 650V 5.6 uF 105C 5% 2 Pin LS=27.5 mm AEC-Q200 RoHS: Compliant | 1188 |
|
$1.1200 / $2.3000 | Buy Now |
DISTI #
71122052
|
RS | Film, Metallized Polypropylene, DC Link, C4AQ, Automotive Grade, 5.6 uF, 5%, 650 | KEMET C4AQCBU4560A1XJ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 234 |
|
$1.6300 | Buy Now |
|
Onlinecomponents.com |
230 Partner Stock |
|
$1.5300 / $2.1600 | Buy Now | |
DISTI #
C4AQCBU4560A1XJ
|
TME | Capacitor: polypropylene, DC-Link, 5.6uF, ESR: 10.7mΩ, THT, ±5% Min Qty: 234 | 0 |
|
$1.2700 | RFQ |
DISTI #
KEMET C4AQCBU4560A1XJ
|
PEI Genesis | Film Capacitor | 0 |
|
Buy Now | |
DISTI #
C4AQCBU4560A1XJ
|
Avnet Asia | Power Film Capacitor, 5.6 uF, 650 V, ± 5%, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: C4AQCBU4560A1XJ) RoHS: Compliant Min Qty: 234 Package Multiple: 234 Lead time: 31 Weeks, 0 Days | 0 |
|
$1.1040 / $1.2439 | Buy Now |
DISTI #
2846426
|
element14 Asia-Pacific | CAP, 5.6F, 650V, 5%, PP, RADIAL RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.2916 / $2.6860 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C4AQCBU4560A1XJ
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C4AQCBU4560A1XJ
KEMET Corporation
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 62 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 5.6 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 25 mm | |
JESD-609 Code | e3 | |
Length | 31.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 650 V | |
Reference Standard | AEC-Q200; EN; IEC; VDE | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 13 mm |