Part Details for C4AQCBU5100B11J by KEMET Corporation
Overview of C4AQCBU5100B11J by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C4AQCBU5100B11J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C4AQCBU5100B11J
|
Avnet Asia | Cap Film 10uF 650V PP 5% Dipped 27.5mm 105°C Tray (Alt: C4AQCBU5100B11J) RoHS: Compliant Min Qty: 216 Package Multiple: 72 Lead time: 31 Weeks, 0 Days | 0 |
|
RFQ |