-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AC8723
|
Newark | Cap, Film, Aec-Q200, Pp, 15Uf, 650V, Rad, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:15Μf, Capacitance Tolerance:± 5%, Typical Applications:Dc Link, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Kemet C4AQCBU5150A12J Min Qty: 192 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7900 / $4.0600 | Buy Now |
DISTI #
50AC9213
|
Newark | Cap, 15Μf, 650V, 5%, Pp, Radial, Capacitance:15Μf, Voltage Rating:650V, Capacitor Dielectric Type:Pp (Polypropylene), Capacitance Tolerance:± 5%, Product Range:C4Aq Series, Capacitor Case Style:Radial Box, Capacitor Terminals:Radial Rohs Compliant: Yes |Kemet C4AQCBU5150A12J Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.8200 / $4.4600 | Buy Now |
DISTI #
399-16979-ND
|
DigiKey | CAP FILM 15UF 5% 650VDC RADIAL Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
179 In Stock |
|
$2.6690 / $5.2300 | Buy Now |
DISTI #
C4AQCBU5150A12J
|
Avnet Americas | Power Film Capacitor, 15 uF, 650 V, ± 5%, Metallized PP, Radial Box - 2 Pin, Through Hole - Boxed Product (Development Kits) (Alt: C4AQCBU5150A12J) RoHS: Compliant Min Qty: 192 Package Multiple: 64 Lead time: 28 Weeks, 0 Days Container: Box | 0 |
|
$3.7721 | Buy Now |
DISTI #
80-C4AQCBU5150A12J
|
Mouser Electronics | Film Capacitors 650V 15 uF 105C 5% 2 Pin LS=27.5 mm AEC-Q200 RoHS: Compliant | 157 |
|
$2.9700 / $5.2300 | Buy Now |
DISTI #
71122069
|
RS | Film, Metallized Polypropylene, DC Link, C4AQ, Automotive Grade, 15 uF, 5%, 650 | KEMET C4AQCBU5150A12J RoHS: Compliant Min Qty: 64 Package Multiple: 1 Container: Bulk | 0 |
|
$2.5700 / $2.7000 | RFQ |
DISTI #
C4AQCBU5150A12J
|
TME | Capacitor: polypropylene, DC-Link, 15uF, ESR: 5.3mΩ, THT, ±5%, C4AQ Min Qty: 1 | 0 |
|
$3.0300 / $5.5100 | RFQ |
DISTI #
C4AQCBU5150A12J
|
Avnet Abacus | (Alt: C4AQCBU5150A12J) RoHS: Compliant Min Qty: 192 Package Multiple: 64 Lead time: 37 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C4AQCBU5150A12J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C4AQCBU5150A12J
KEMET Corporation
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 15 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 37 mm | |
JESD-609 Code | e3 | |
Length | 31.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 650 V | |
Reference Standard | AEC-Q200; EN; IEC; VDE | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 22 mm |