-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-17002-ND
|
DigiKey | CAP FILM 50UF 5% 650VDC RADIAL Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
150 In Stock |
|
$6.7116 / $10.7400 | Buy Now |
DISTI #
80-C4AQCBW5500A3OJ
|
Mouser Electronics | Film Capacitors 650V 50 uF 105C 5% 4 Pin LS=37.5 mm AEC-Q200 RoHS: Compliant | 14 |
|
$7.6000 / $10.7300 | Buy Now |
DISTI #
71122092
|
RS | Film, Metallized Polypropylene, DC Link, C4AQ, Automotive Grade, 50 uF, 5%, 650 | KEMET C4AQCBW5500A3OJ RoHS: Compliant Min Qty: 30 Package Multiple: 1 Container: Bulk | 0 |
|
$6.5700 / $6.9100 | RFQ |
DISTI #
C4AQCBW5500A3OJ
|
TTI | Film Capacitors 650V 50 uF 105C 5% 4 Pin LS=37.5 mm AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 90 Package Multiple: 30 Container: Bulk | Americas - 0 |
|
$6.6500 / $7.1900 | Buy Now |
DISTI #
C4AQCBW5500A3OJ
|
TME | Capacitor: polypropylene, DC-Link, 50uF, ESR: 2mΩ, THT, ±5%, 650VDC Min Qty: 1 | 11 |
|
$7.8300 / $14.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C4AQCBW5500A3OJ
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C4AQCBW5500A3OJ
KEMET Corporation
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 50 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 50 mm | |
JESD-609 Code | e3 | |
Length | 42 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | PCB Mount | |
Packing Method | TRAY | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 650 V | |
Reference Standard | AEC-Q200; EN; IEC; VDE | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Width | 35 mm |