-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AC8728
|
Newark | Cap, Film, Aec-Q200, Pp, 55Uf, 650V, Rad, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 4 Pin, Capacitance:55Μf, Capacitance Tolerance:± 5%, Typical Applications:Dc Link, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Kemet C4AQCBW5550A3MJ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3 |
|
$6.9400 | Buy Now |
DISTI #
399-17003-ND
|
DigiKey | CAP FILM 55UF 5% 650VDC RADIAL Min Qty: 27 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.9190 / $10.7174 | Buy Now |
DISTI #
80-C4AQCBW5550A3MJ
|
Mouser Electronics | Film Capacitors 650V 55 uF 105C 5% 4 Pin LS=52.5 mm AEC-Q200 RoHS: Compliant | 81 |
|
$8.4300 / $11.2900 | Buy Now |
DISTI #
71122093
|
RS | Film, Metallized Polypropylene, DC Link, C4AQ, Automotive Grade, 55 uF, 5%, 650 | KEMET C4AQCBW5550A3MJ RoHS: Compliant Min Qty: 27 Package Multiple: 1 Container: Bulk | 0 |
|
$9.6000 / $11.2900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
2 Partner Stock |
|
$10.5400 / $16.4200 | Buy Now |
DISTI #
C4AQCBW5550A3MJ
|
TME | Capacitor: polypropylene, DC-Link, 55uF, ESR: 4.1mΩ, THT, ±5%, 6V/μs Min Qty: 1 | 1 |
|
$6.8400 / $10.0000 | Buy Now |
DISTI #
C4AQCBW5550A3MJ
|
Avnet Abacus | (Alt: C4AQCBW5550A3MJ) RoHS: Compliant Min Qty: 81 Package Multiple: 27 Lead time: 37 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C4AQCBW5550A3MJ
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C4AQCBW5550A3MJ
KEMET Corporation
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 55 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 45 mm | |
JESD-609 Code | e3 | |
Length | 57.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | PCB Mount | |
Packing Method | TRAY | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 650 V | |
Reference Standard | AEC-Q200; EN; IEC; VDE | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Width | 30 mm |