-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 650V, 5% +Tol, 5% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH0156
|
Newark | Cap, Aec-Q200, 3.3Uf, 650V, Film, Radial, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:3.3Μf, Capacitance Tolerance:± 5%, Typical Applications:Dc Link, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Kemet C4AQCLU4330A11J Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 192 |
|
$0.2980 | Buy Now |
DISTI #
399-C4AQCLU4330A11J-ND
|
DigiKey | CAP FILM 3.3UF 5% 650VDC RADIAL Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
717 In Stock |
|
$0.8940 / $1.7300 | Buy Now |
DISTI #
80-C4AQCLU4330A11J
|
Mouser Electronics | Film Capacitors 650V 3.3 uF 105C 5% 2 Pin LS=27.5 mm AEC-Q200 RoHS: Compliant | 234 |
|
$0.8940 / $1.7300 | Buy Now |
DISTI #
66408554
|
Verical | Printed Circuit Board Mount Power Film Capacitors Automotive AEC-Q200 Min Qty: 168 Package Multiple: 1 | Americas - 192 |
|
$0.4866 | Buy Now |
DISTI #
C4AQCLU4330A11J
|
TME | Capacitor: polypropylene, 3.3uF, ESR: 16.8mΩ, ±5%, -55÷105°C, C4AQ Min Qty: 192 | 0 |
|
$1.1500 | RFQ |
|
CHIPMALL.COM LIMITED | CAP FILM 3.3UF 5% 650VDC RADIAL | 192 |
|
$0.4967 / $0.8713 | Buy Now |
|
Chips Pulse Industry Limited | Purchase Online, Ship Immediately | 230 |
|
$0.4387 / $0.7697 | Buy Now |
DISTI #
3530088
|
element14 Asia-Pacific | CAP, AEC-Q200, 3.3UF, 650V, FILM, RADIAL RoHS: Compliant Min Qty: 1 Container: Each | 185 |
|
$0.9232 / $2.3593 | Buy Now |
DISTI #
3530088
|
Farnell | CAP, AEC-Q200, 3.3UF, 650V, FILM, RADIAL RoHS: Compliant Min Qty: 1 Lead time: 33 Weeks, 1 Days Container: Each | 185 |
|
$0.8610 / $1.6721 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C4AQCLU4330A11J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C4AQCLU4330A11J
KEMET Corporation
Film Capacitor, Polypropylene, 650V, 5% +Tol, 5% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Capacitance | 3.3 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 12.5 mm | |
JESD-609 Code | e3 | |
Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 650 V | |
Reference Standard | AEC-Q200; EN; IEC; VDE | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 21 mm |