-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 650V, 5% +Tol, 5% -Tol, 10uF, Through Hole Mount,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH0160
|
Newark | Cap, Aec-Q200, 10Uf, 650V, Film, Radial, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 4 Pin, Capacitance:10µf, Capacitance Tolerance:± 5%, Typical Applications:Dc Link, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Kemet C4AQCLW5100A33J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 315 |
|
$2.0900 / $2.8500 | Buy Now |
DISTI #
83AH9880
|
Newark | Cap, Aec-Q200, 10Uf, 650V, Film, Radial Rohs Compliant: Yes |Kemet C4AQCLW5100A33J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.2900 / $3.5700 | Buy Now |
DISTI #
399-C4AQCLW5100A33J-ND
|
DigiKey | CAP FILM 10UF 5% 650VDC RADIAL Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
247 In Stock |
|
$1.9796 / $3.9600 | Buy Now |
DISTI #
80-C4AQCLW5100A33J
|
Mouser Electronics | Film Capacitors 650V 10 uF 105C 5% 4 Pin LS=37.5 mm AEC-Q200 RoHS: Compliant | 501 |
|
$2.0100 / $3.9600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
86 Partner Stock |
|
$2.8100 / $3.9700 | Buy Now |
DISTI #
70333243
|
Verical | Printed Circuit Board Mount Power Film Capacitors Automotive AEC-Q200 RoHS: Compliant Min Qty: 16 Package Multiple: 1 | Americas - 86 |
|
$3.9200 | Buy Now |
DISTI #
C4AQCLW5100A33J
|
TTI | Film Capacitors 650V 10 uF 105C 5% 4 Pin LS=37.5 mm AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 264 Package Multiple: 88 Container: Bulk | Americas - 0 |
|
$1.9600 / $2.4900 | Buy Now |
DISTI #
C4AQCLW5100A33J
|
TME | Capacitor: polypropylene, 10uF, ESR: 10.4mΩ, ±5%, -55÷105°C, 650VDC Min Qty: 88 | 0 |
|
$2.6200 | RFQ |
DISTI #
C4AQCLW5100A33J
|
Avnet Abacus | (Alt: C4AQCLW5100A33J) RoHS: Compliant Min Qty: 264 Package Multiple: 88 Lead time: 37 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C4AQCLW5100A33J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C4AQCLW5100A33J
KEMET Corporation
Film Capacitor, Polypropylene, 650V, 5% +Tol, 5% -Tol, 10uF, Through Hole Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 10 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 19 mm | |
JESD-609 Code | e3 | |
Length | 41.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | PCB Mount | |
Packing Method | TRAY | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 650 V | |
Reference Standard | AEC-Q200; EN; IEC; VDE | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Width | 24 mm |