-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 50uF, Through Hole Mount,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C4AQGBW5500P3JK-ND
|
DigiKey | CAP FILM 50UF 10% 450VDC RADIAL Min Qty: 1 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.1415 / $8.1100 | Buy Now |
DISTI #
80-C4AQGBW5500P3JK
|
Mouser Electronics | Film Capacitors 450V 50 uF 125C 10% 4 Pin LS=37.5 mm AEC-Q200 RoHS: Compliant | 0 |
|
$10.6800 / $11.5800 | Order Now |
DISTI #
C4AQGBW5500P3JK
|
TME | Capacitor: polypropylene, DC-Link, 50uF, ESR: 3.1mΩ, THT, ±10% Min Qty: 1 | 0 |
|
$8.2700 / $10.0900 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C4AQGBW5500P3JK
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C4AQGBW5500P3JK
KEMET Corporation
Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 50uF, Through Hole Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 50 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
ESR | 3.1 mΩ | |
Height | 37 mm | |
JESD-609 Code | e3 | |
Length | 42 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 450 V | |
Reference Standard | AEC-Q200; EN; IEC; VDE | |
Ripple Current | 22800 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Width | 28 mm |