C4AQILU4750M19J
KEMET Corporation
Description: Film Capacitor, Polypropylene, 800V, 5% +Tol, 5% -Tol, 7.5uF, Through Hole Mount, RADIAL LEADED

Overview of C4AQILU4750M19J by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for C4AQILU4750M19J by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 56AJ0263
Newark Cap, Aec-Q200, 7.5Uf, 800V, Film, Radial, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:7.5µf, Capacitance Tolerance:± 5%, Typical Applications:Dc Link, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Kemet C4AQILU4750M19J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 249
  • 1 $3.5200
  • 10 $2.7000
  • 25 $2.5800
  • 50 $2.4400
  • 100 $2.1000
  • 500 $1.8700
  • 1,000 $1.6400
  • 2,500 $1.4800
$1.4800 / $3.5200 Buy Now
DISTI # 399-C4AQILU4750M19J-ND
DigiKey CAP FILM 7.5UF 5% 800VDC RADIAL Min Qty: 1 Lead time: 20 Weeks Container: Bulk 240
In Stock
  • 1 $3.3900
  • 10 $2.6040
  • 80 $2.0238
  • 560 $1.5862
  • 1,040 $1.4768
  • 2,560 $1.4221
  • 5,040 $1.3948
$1.3948 / $3.3900 Buy Now
DISTI # 80-C4AQILU4750M19J
Mouser Electronics Film Capacitors 800V 7.5 uF 105C 5% 2 Pin LS=27.5 mm AEC-Q200 RoHS: Compliant 860
  • 1 $3.3800
  • 10 $2.6000
  • 50 $2.3500
  • 80 $2.0200
  • 560 $1.5800
  • 1,040 $1.4700
  • 2,000 $1.4200
  • 5,040 $1.3900
$1.3900 / $3.3800 Buy Now
DISTI # C4AQILU4750M19J
TME Capacitor: polypropylene, DC-Link, 7.5uF, ESR: 7.3mΩ, THT, ±5%, C4AQ Min Qty: 240 0
  • 240 $2.1800
$2.1800 RFQ
DISTI # C4AQILU4750M19J
Avnet Abacus (Alt: C4AQILU4750M19J) RoHS: Compliant Min Qty: 240 Package Multiple: 80 Lead time: 37 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for C4AQILU4750M19J by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for C4AQILU4750M19J by KEMET Corporation

C4AQILU4750M19J
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
RADIAL LEADED
Reach Compliance Code
compliant
Samacsys Manufacturer
KEMET
Capacitance
7.5 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Height
19 mm
JESD-609 Code
e3
Length
32 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
TRAY
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
800 V
Reference Standard
AEC-Q200; EN; IEC; VDE
Surface Mount
NO
Terminal Finish
TIN
Terminal Pitch
27.5 mm
Terminal Shape
WIRE
Width
31 mm
Want to compare parts?
  1. C4AQILU4750M19J
    KEMET Corporation
    Film Capacitor, Polypropylene, 800V, 5% +Tol, 5% -Tol, 7.5uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for C4AQILU4750M19J

This table gives cross-reference parts and alternative options found for C4AQILU4750M19J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C4AQILU4750M19J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C4AQILU4750A19J Film Capacitor, Polypropylene, 800V, 5% +Tol, 5% -Tol, 7.5uF, Through Hole Mount, RADIAL LEADED KEMET Corporation C4AQILU4750M19J vs C4AQILU4750A19J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C4AQILU4750M19J by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C4AQILU4750M19J by KEMET Corporation

Select Manufacturer
Which Manufacturer of C4AQILU4750M19J would you like to use for your alert(s)?
  • Please alert me when C4AQILU4750M19J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C4AQILU4750M19J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C4AQILU4750M19J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C4AQILU4750M19J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C4AQILU4750M19J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C4AQILU4750M19J by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: