-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 700V, 5% +Tol, 5% -Tol, 50uF, Through Hole Mount,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C4AQJBW5500M3OJ-ND
|
DigiKey | CAP FILM 50UF 5% 700VDC RADIAL Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
135 In Stock |
|
$8.2468 / $13.1900 | Buy Now |
DISTI #
80-C4AQJBW5500M3OJ
|
Mouser Electronics | Film Capacitors 700V 50 uF 105C 5% 4 Pin LS=37.5 mm AEC-Q200 RoHS: Compliant | 0 |
|
$8.7700 / $13.1900 | Order Now |
|
Bristol Electronics | 2592 |
|
RFQ | ||
DISTI #
C4AQJBW5500M3OJ
|
TTI | Film Capacitors 700V 50 uF 105C 5% 4 Pin LS=37.5 mm AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 90 Package Multiple: 30 Container: Bulk | Americas - 0 |
|
$8.1700 / $11.5800 | Buy Now |
DISTI #
C4AQJBW5500M3OJ
|
TME | Capacitor: polypropylene, DC-Link, 50uF, ESR: 2.3mΩ, THT, ±5%, 29.9A Min Qty: 1 | 0 |
|
$9.9900 / $16.1200 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C4AQJBW5500M3OJ
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C4AQJBW5500M3OJ
KEMET Corporation
Film Capacitor, Polypropylene, 700V, 5% +Tol, 5% -Tol, 50uF, Through Hole Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 50 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 50 mm | |
JESD-609 Code | e3 | |
Length | 42 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | PCB Mount | |
Packing Method | TRAY | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 700 V | |
Reference Standard | AEC-Q200; EN; IEC; VDE | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Width | 35 mm |