Part Details for C4AQLBU5100A1XK by KEMET Corporation
Overview of C4AQLBU5100A1XK by KEMET Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C4AQLBU5100A1XK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC9233
|
Newark | Cap, 10Μf, 500V, 10%, Pp, Radial, Capacitance:10Μf, Voltage Rating:500V, Capacitor Dielectric Type:Pp (Polypropylene), Capacitance Tolerance:± 10%, Product Range:C4Aq Series, Capacitor Case Style:Radial Box, Capacitor Rohs Compliant: Yes |Kemet C4AQLBU5100A1XK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2209 |
|
$2.0600 / $4.2100 | Buy Now |
DISTI #
59AC8743
|
Newark | Cap, Film, Aec-Q200, Pp, 10Uf, 500V, Rad, Dielectric Type:Metallized Pp, Capacitor Case Style:Radial Box - 2 Pin, Capacitance:10Μf, Capacitance Tolerance:± 10%, Typical Applications:Dc Link, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Kemet C4AQLBU5100A1XK Min Qty: 234 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4500 | Buy Now |
DISTI #
399-16969-ND
|
DigiKey | CAP FILM 10UF 10% 500VDC RADIAL Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
546 In Stock |
|
$1.5732 / $3.8300 | Buy Now |
DISTI #
C4AQLBU5100A1XK
|
Avnet Americas | Power Film Capacitor, 10 uF, 500 V, ± 10%, Metallized PP, Radial Box - 2 Pin, Through Hole - Boxed Product (Development Kits) (Alt: C4AQLBU5100A1XK) RoHS: Compliant Min Qty: 702 Package Multiple: 234 Lead time: 26 Weeks, 0 Days Container: Box | 0 |
|
$1.8325 / $2.1380 | Buy Now |
DISTI #
80-C4AQLBU5100A1XK
|
Mouser Electronics | Film Capacitors 500V 10 uF 105C 10% 2 Pin LS=27.5 mm AEC-Q200 RoHS: Compliant | 24 |
|
$1.7500 / $3.8400 | Buy Now |
DISTI #
71122059
|
RS | Film, Metallized Polypropylene, DC Link, C4AQ, Automotive Grade, 10 uF, 10%, 500 | KEMET C4AQLBU5100A1XK RoHS: Compliant Min Qty: 234 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3100 / $1.3800 | RFQ |
DISTI #
C4AQLBU5100A1XK
|
TTI | Film Capacitors 500V 10 uF 105C 10% 2 Pin LS=27.5 mm AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 234 Package Multiple: 234 Container: Box |
Americas - 2106 In Stock |
|
$1.5700 / $1.7300 | Buy Now |
DISTI #
C4AQLBU5100A1XK
|
Avnet Americas | Power Film Capacitor, 10 uF, 500 V, ± 10%, Metallized PP, Radial Box - 2 Pin, Through Hole - Boxed Product (Development Kits) (Alt: C4AQLBU5100A1XK) RoHS: Compliant Min Qty: 702 Package Multiple: 234 Lead time: 26 Weeks, 0 Days Container: Box | 0 |
|
$1.8325 / $2.1380 | Buy Now |
DISTI #
C4AQLBU5100A1XK
|
TME | Capacitor: polypropylene, DC-Link, 10uF, ESR: 8.1mΩ, THT, ±10%, C4AQ Min Qty: 234 | 0 |
|
$1.5900 | RFQ |
DISTI #
KEMET C4AQLBU5100A1XK
|
PEI Genesis | Film Capacitor | 0 |
|
Buy Now |