-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC9235
|
Newark | Cap, 15µf, 500V, 10%, Pp, Radial, Capacitance:15µf, Voltage Rating:500V, Capacitor Dielectric Type:Pp (Polypropylene), Capacitance Tolerance:± 10%, Product Range:C4Aq Series, Capacitor Case Style:Radial Box, Capacitor Rohs Compliant: Yes |Kemet C4AQLBU5150A11K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0200 / $3.7100 | Buy Now |
DISTI #
59AC8745
|
Newark | Cap, Film, Aec-Q200, Pp, 15Uf, 500V, Rad, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:15µf, Capacitance Tolerance:± 10%, Typical Applications:Dc Link, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Kemet C4AQLBU5150A11K RoHS: Compliant Min Qty: 72 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9200 / $3.9200 | Buy Now |
DISTI #
399-16978-ND
|
DigiKey | CAP FILM 15UF 10% 500VDC RADIAL Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
417 In Stock |
|
$2.3398 / $4.5000 | Buy Now |
DISTI #
C4AQLBU5150A11K
|
Avnet Americas | Power Film Capacitor, 15 uF, 500 V, ? 10%, Metallized PP, Radial Box - 2 Pin, Through Hole - Boxed Product (Development Kits) (Alt: C4AQLBU5150A11K) RoHS: Compliant Min Qty: 216 Package Multiple: 72 Lead time: 25 Weeks, 0 Days Container: Box | 0 |
|
$1.9370 | Buy Now |
DISTI #
80-C4AQLBU5150A11K
|
Mouser Electronics | Film Capacitors 500V 15 uF 105C 10% 2 Pin LS=27.5 mm AEC-Q200 RoHS: Compliant | 384 |
|
$2.5500 / $4.5000 | Buy Now |
DISTI #
71122068
|
RS | Film, Metallized Polypropylene, DC Link, C4AQ, Automotive Grade, 15 uF, 10%, 500 | KEMET C4AQLBU5150A11K RoHS: Compliant Min Qty: 72 Package Multiple: 1 Container: Bulk | 0 |
|
$3.8600 / $4.5500 | RFQ |
DISTI #
78811737
|
Verical | Cap Film 15uF 500V PP 10%( 31.5 X 19 X 29mm) Radial Plastic Rectangular Can 27.5mm 0.006 Ohm 105°C Automotive Tray RoHS: Compliant Min Qty: 216 Package Multiple: 216 Date Code: 2342 | Americas - 864 |
|
$2.2655 / $2.7077 | Buy Now |
DISTI #
77353395
|
Verical | Cap Film 15uF 500V PP 10%( 31.5 X 19 X 29mm) Radial Plastic Rectangular Can 27.5mm 0.006 Ohm 105°C Automotive Tray RoHS: Compliant Min Qty: 17 Package Multiple: 1 | Americas - 45 |
|
$4.1300 | Buy Now |
DISTI #
C4AQLBU5150A11K
|
TTI | Film Capacitors 500V 15 uF 105C 10% 2 Pin LS=27.5 mm AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 216 Package Multiple: 72 Container: Bulk | Americas - 0 |
|
$2.4300 / $2.7500 | Buy Now |
DISTI #
C4AQLBU5150A11K
|
TME | Capacitor: polypropylene, DC-Link, 15uF, ESR: 6mΩ, THT, ±10%, 500VDC Min Qty: 1 | 45 |
|
$2.2300 / $4.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C4AQLBU5150A11K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C4AQLBU5150A11K
KEMET Corporation
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 15 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 29 mm | |
JESD-609 Code | e3 | |
Length | 31.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 500 V | |
Reference Standard | AEC-Q200; EN; IEC; VDE | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 19 mm |