-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC9239
|
Newark | Cap, 70Μf, 500V, 10%, Pp, Radial, Capacitance:70Μf, Voltage Rating:500V, Capacitor Dielectric Type:Pp (Polypropylene), Capacitance Tolerance:± 10%, Product Range:C4Aq Series, Capacitor Case Style:Radial Box, Capacitor Rohs Compliant: Yes |Kemet C4AQLBW5700A3LK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$5.1000 | Buy Now |
DISTI #
59AC8749
|
Newark | Cap, Film, Aec-Q200, Pp, 70Uf, 500V, Rad, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 4 Pin, Capacitance:70Μf, Capacitance Tolerance:± 10%, Typical Applications:Dc Link, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Kemet C4AQLBW5700A3LK Min Qty: 36 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.1900 / $11.6700 | Buy Now |
DISTI #
399-17006-ND
|
DigiKey | CAP FILM 70UF 10% 500VDC RADIAL Min Qty: 1 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.5678 / $10.5100 | Buy Now |
DISTI #
80-C4AQLBW5700A3LK
|
Mouser Electronics | Film Capacitors 500V 70 uF 105C 10% 4 Pin LS=37.5 mm AEC-Q200 RoHS: Compliant | 270 |
|
$7.5500 / $10.5100 | Buy Now |
DISTI #
71122096
|
RS | Film, Metallized Polypropylene, DC Link, C4AQ, Automotive Grade, 70 uF, 10%, 500 | KEMET C4AQLBW5700A3LK RoHS: Compliant Min Qty: 36 Package Multiple: 1 Container: Bulk | 0 |
|
$6.4200 / $6.7700 | RFQ |
DISTI #
C4AQLBW5700A3LK
|
TTI | Film Capacitors 500V 70 uF 105C 10% 4 Pin LS=37.5 mm AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 108 Package Multiple: 36 Container: Box | Americas - 0 |
|
$6.5000 / $6.9000 | Buy Now |
DISTI #
C4AQLBW5700A3LK
|
TME | Capacitor: polypropylene, DC-Link, 70uF, ESR: 428.57mΩ, THT, ±10% Min Qty: 1 | 0 |
|
$7.7200 / $14.0400 | RFQ |
DISTI #
C4AQLBW5700A3LK
|
Richardson RFPD | FILM CAPACITOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
C4AQLBW5700A3LK
|
Avnet Abacus | Power Film Capacitor, 70 uF, 500 V, � 10%, Metallized PP, Radial Box - 4 Pin, Through Hole (Alt: C4AQLBW5700A3LK) RoHS: Compliant Min Qty: 108 Package Multiple: 36 Lead time: 37 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C4AQLBW5700A3LK
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C4AQLBW5700A3LK
KEMET Corporation
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 70 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 45 mm | |
JESD-609 Code | e3 | |
Length | 42 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | PCB Mount | |
Packing Method | TRAY | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 500 V | |
Reference Standard | AEC-Q200; EN; IEC; VDE | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Width | 30 mm |
This table gives cross-reference parts and alternative options found for C4AQLBW5700A3LK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C4AQLBW5700A3LK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C4AQLBW5700M3LK | Film Capacitor, Polypropylene, 500V, 10% +Tol, 10% -Tol, 70uF, Through Hole Mount, | KEMET Corporation | C4AQLBW5700A3LK vs C4AQLBW5700M3LK |