-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 500V, 10% +Tol, 10% -Tol, 130uF, Through Hole Mount,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AJ5594
|
Newark | Cap, Aec-Q200, 130Uf, 500V, Film, Radial Rohs Compliant: Yes |Kemet C4AQLBW6130M3NK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.7200 / $20.1500 | Buy Now |
DISTI #
56AJ0306
|
Newark | Cap, Aec-Q200, 130Uf, 500V, Film, Radial, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 4 Pin, Capacitance:130Μf, Capacitance Tolerance:± 10%, Typical Applications:Dc Link, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Kemet C4AQLBW6130M3NK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.6800 / $21.1600 | Buy Now |
DISTI #
399-C4AQLBW6130M3NK-ND
|
DigiKey | CAP FILM 130UF 10% 500VDC RADIAL Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
23 In Stock |
|
$14.7786 / $20.3500 | Buy Now |
DISTI #
80-C4AQLBW6130M3NK
|
Mouser Electronics | Film Capacitors 500V 130 uF 105C 10% 4 Pin LS=52.5 mm AEC-Q200 RoHS: Compliant | 21 |
|
$13.9200 / $20.3300 | Buy Now |
DISTI #
C4AQLBW6130M3NK
|
TME | Capacitor: polypropylene, DC-Link, 130uF, ESR: 2.3mΩ, THT, ±10% Min Qty: 1 | 0 |
|
$17.0600 / $24.4800 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C4AQLBW6130M3NK
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C4AQLBW6130M3NK
KEMET Corporation
Film Capacitor, Polypropylene, 500V, 10% +Tol, 10% -Tol, 130uF, Through Hole Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 130 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 50 mm | |
JESD-609 Code | e3 | |
Length | 57.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | PCB Mount | |
Packing Method | TRAY | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 500 V | |
Reference Standard | AEC-Q200; EN; IEC; VDE | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Width | 35 mm |