-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH7048
|
Newark | Cap, Aec-Q200, 170Uf, 500V, Film, Radial, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 4 Pin, Capacitance:170Μf, Capacitance Tolerance:± 10%, Typical Applications:Dc Link, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Kemet C4AQLEW6170A3AK Min Qty: 18 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.3300 / $28.6300 | Buy Now |
DISTI #
399-C4AQLEW6170A3AK-ND
|
DigiKey | CAP FILM 170UF 10% 500VDC RADIAL Min Qty: 1 Lead time: 23 Weeks Container: Box | Temporarily Out of Stock |
|
$23.7519 / $32.7000 | Buy Now |
DISTI #
80-C4AQLEW6170A3AK
|
Mouser Electronics | Film Capacitors 500V 170 uF 105C 10% 4 Pin LS=52.5 mm AEC-Q200 RoHS: Compliant | 0 |
|
$26.6700 / $32.6800 | Order Now |
DISTI #
71838023
|
RS | Capacitor, C4AQ, Automotive DC Link, 170 uF, 10%, 500 VDC, 70C | KEMET C4AQLEW6170A3AK RoHS: Compliant Min Qty: 54 Package Multiple: 1 Container: Bulk | 0 |
|
$21.5020 / $22.1670 | RFQ |
DISTI #
C4AQLEW6170A3AK
|
TTI | Film Capacitors 500V 170 uF 105C 10% 4 Pin LS=52.5 mm AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 54 Package Multiple: 18 Container: Bulk | Americas - 0 |
|
$28.4000 | Buy Now |
DISTI #
C4AQLEW6170A3AK
|
Avnet Abacus | (Alt: C4AQLEW6170A3AK) RoHS: Compliant Min Qty: 54 Package Multiple: 18 Lead time: 37 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C4AQLEW6170A3AK
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C4AQLEW6170A3AK
KEMET Corporation
Film Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 170 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 56 mm | |
JESD-609 Code | e3 | |
Length | 57.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | PCB Mount | |
Packing Method | TRAY | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 500 V | |
Reference Standard | AEC-Q200; EN; IEC; VDE | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Width | 45 mm |