C4AQNLW5100M36J
KEMET Corporation
Description: Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 10uF, Through Hole Mount,

Overview of C4AQNLW5100M36J by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for C4AQNLW5100M36J by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 56AJ0340
Newark Cap, Aec-Q200, 10Uf, 1Kv, Film, Radial, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 4 Pin, Capacitance:10µf, Capacitance Tolerance:± 5%, Typical Applications:Dc Link, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Kemet C4AQNLW5100M36J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 180
  • 1 $4.9100
  • 10 $4.2200
  • 25 $3.8600
  • 50 $3.4800
  • 100 $3.1200
$3.1200 / $4.9100 Buy Now
DISTI # 13AJ5603
Newark Cap, Aec-Q200, 10Uf, 1Kv, Film, Radial Rohs Compliant: Yes |Kemet C4AQNLW5100M36J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 0
  • 1 $5.2500
  • 10 $4.7800
  • 25 $4.5900
  • 50 $4.4000
  • 100 $4.2000
$4.2000 / $5.2500 Buy Now
DISTI # 399-C4AQNLW5100M36J-ND
DigiKey CAP FILM 10UF 5% 1KVDC RADIAL Min Qty: 1 Lead time: 20 Weeks Container: Bulk 262
In Stock
  • 1 $4.7100
  • 10 $4.0540
  • 60 $3.6770
  • 120 $3.0359
  • 540 $2.6399
  • 1,020 $2.4514
  • 2,520 $2.4042
$2.4042 / $4.7100 Buy Now
DISTI # 80-C4AQNLW5100M36J
Mouser Electronics Film Capacitors 1k V 10 uF 105C 5% 4 Pin LS=37.5 mm AEC-Q200 RoHS: Compliant 129
  • 1 $4.7200
  • 10 $4.0600
  • 60 $3.0000
$3.0000 / $4.7200 Buy Now
DISTI # C4AQNLW5100M36J
TTI Film Capacitors 1k V 10 uF 105C 5% 4 Pin LS=37.5 mm AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 180 Package Multiple: 60 Container: Bulk Americas - 0
  • 180 $2.9100
  • 540 $2.6400
  • 1,020 $2.4500
  • 2,520 $2.4000
$2.4000 / $2.9100 Buy Now
DISTI # C4AQNLW5100M36J
TME Capacitor: polypropylene, DC-Link, 10uF, ESR: 7.4mΩ, THT, ±5%, 12.5A Min Qty: 1 0
  • 1 $4.7900
  • 5 $3.7400
  • 10 $3.2600
  • 30 $2.9700
$2.9700 / $4.7900 RFQ
DISTI # C4AQNLW5100M36J
Avnet Abacus (Alt: C4AQNLW5100M36J) RoHS: Compliant Min Qty: 180 Package Multiple: 60 Lead time: 37 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for C4AQNLW5100M36J by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for C4AQNLW5100M36J by KEMET Corporation

C4AQNLW5100M36J
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Reach Compliance Code
compliant
Samacsys Manufacturer
KEMET
Capacitance
10 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Height
24 mm
JESD-609 Code
e3
Length
42 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
5%
Number of Terminals
4
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
PCB Mount
Packing Method
TRAY
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
1000 V
Reference Standard
AEC-Q200; EN; IEC; VDE
Surface Mount
NO
Terminal Finish
TIN
Terminal Shape
WIRE
Width
35 mm
Want to compare parts?
  1. C4AQNLW5100M36J
    KEMET Corporation
    Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 10uF, Through Hole Mount,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C4AQNLW5100M36J by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C4AQNLW5100M36J by KEMET Corporation

Select Manufacturer
Which Manufacturer of C4AQNLW5100M36J would you like to use for your alert(s)?
  • Please alert me when C4AQNLW5100M36J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C4AQNLW5100M36J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C4AQNLW5100M36J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C4AQNLW5100M36J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C4AQNLW5100M36J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C4AQNLW5100M36J by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: