-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 900V, 5% +Tol, 5% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ1382
|
Newark | Cap, Aec-Q200, 1.5Uf, 900V, Film, Radial, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:1.5µf, Capacitance Tolerance:± 5%, Typical Applications:Dc Link, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Kemet C4AQOBU4150P1WJ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 487 |
|
$0.7450 | Buy Now |
DISTI #
399-C4AQOBU4150P1WJ-ND
|
DigiKey | CAP FILM 1.5UF 5% 900VDC RADIAL Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
768 In Stock |
|
$0.8346 / $2.5800 | Buy Now |
DISTI #
80-C4AQOBU4150P1WJ
|
Mouser Electronics | Film Capacitors 900V 1.5 uF 125C 5% 2 Pin LS=27.5 mm AEC-Q200 RoHS: Compliant | 768 |
|
$0.8310 / $2.1700 | Buy Now |
DISTI #
C4AQOBU4150P1WJ
|
Avnet Abacus | Power Film Capacitor, Metallized PP, Radial Box - 2 Pin, 1.5 �F, � 5%, DC Link, Through Hole (Alt: C4AQOBU4150P1WJ) RoHS: Compliant Min Qty: 768 Package Multiple: 256 Lead time: 37 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C4AQOBU4150P1WJ
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C4AQOBU4150P1WJ
KEMET Corporation
Film Capacitor, Polypropylene, 900V, 5% +Tol, 5% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 10KHZ | |
Capacitance | 1.5 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
ESR | 28.9 mΩ | |
Height | 20 mm | |
JESD-609 Code | e3 | |
Length | 31.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 900 V | |
Reference Standard | AEC-Q200; EN; IEC; VDE | |
Ripple Current | 4800 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 11 mm |