-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 900V, 5% +Tol, 5% -Tol, 30uF, Through Hole Mount,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ1391
|
Newark | Cap, Aec-Q200, 30Uf, 900V, Film, Radial, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 4 Pin, Capacitance:30Μf, Capacitance Tolerance:± 5%, Typical Applications:Dc Link, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Kemet C4AQOBW5300P3MJ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.5800 / $11.7600 | Buy Now |
DISTI #
399-C4AQOBW5300P3MJ-ND
|
DigiKey | CAP FILM 30UF 5% 900VDC RADIAL Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
81 In Stock |
|
$6.4183 / $11.3300 | Buy Now |
DISTI #
80-C4AQOBW5300P3MJ
|
Mouser Electronics | Film Capacitors 900V 30 uF 125C 5% 4 Pin LS=52.5 mm AEC-Q200 RoHS: Compliant | 27 |
|
$6.4100 / $11.3100 | Buy Now |
DISTI #
C4AQOBW5300P3MJ
|
TME | Capacitor: polypropylene, DC-Link, 30uF, ESR: 5.7mΩ, THT, ±5%, 20.4A Min Qty: 1 | 0 |
|
$7.0400 / $12.1500 | RFQ |
DISTI #
3678019
|
element14 Asia-Pacific | CAP, AEC-Q200, 30UF, 900V, FILM, RADIAL RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$7.4165 / $11.9805 | Buy Now |
DISTI #
3678019
|
Farnell | CAP, AEC-Q200, 30UF, 900V, FILM, RADIAL RoHS: Compliant Min Qty: 1 Lead time: 33 Weeks, 1 Days Container: Each | 54 |
|
$6.8782 / $9.8403 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C4AQOBW5300P3MJ
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C4AQOBW5300P3MJ
KEMET Corporation
Film Capacitor, Polypropylene, 900V, 5% +Tol, 5% -Tol, 30uF, Through Hole Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 30 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
ESR | 5.7 mΩ | |
Height | 45 mm | |
JESD-609 Code | e3 | |
Length | 57.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 900 V | |
Reference Standard | AEC-Q200; EN; IEC; VDE | |
Ripple Current | 20400 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Width | 30 mm |