-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 900V, 5% +Tol, 5% -Tol, 10uF, Through Hole Mount,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ1400
|
Newark | Cap, Aec-Q200, 10Uf, 900V, Film, Radial, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 4 Pin, Capacitance:10Μf, Capacitance Tolerance:± 5%, Typical Applications:Dc Link, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Kemet C4AQOLW5100P36J Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 39 |
|
$2.8100 | Buy Now |
DISTI #
36AJ3480
|
Newark | Cap, Aec-Q200, 10Uf, 900V, Film, Radial Rohs Compliant: Yes |Kemet C4AQOLW5100P36J Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6800 / $5.7300 | Buy Now |
DISTI #
399-C4AQOLW5100P36J-ND
|
DigiKey | CAP FILM 10UF 5% 900VDC RADIAL Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
186 In Stock |
|
$3.0750 / $6.0300 | Buy Now |
DISTI #
80-C4AQOLW5100P36J
|
Mouser Electronics | Film Capacitors 900V 10 uF 125C 5% 4 Pin LS=37.5 mm AEC-Q200 RoHS: Compliant | 180 |
|
$3.0700 / $6.0300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
180 Partner Stock |
|
$4.2700 | Buy Now |
DISTI #
C4AQOLW5100P36J
|
TME | Capacitor: polypropylene, DC-Link, 10uF, ESR: 8.1mΩ, THT, ±5%, 12.5A Min Qty: 1 | 59 |
|
$3.3200 / $5.0400 | Buy Now |
DISTI #
C4AQOLW5100P36J
|
Avnet Abacus | (Alt: C4AQOLW5100P36J) RoHS: Compliant Min Qty: 180 Package Multiple: 60 Lead time: 37 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C4AQOLW5100P36J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C4AQOLW5100P36J
KEMET Corporation
Film Capacitor, Polypropylene, 900V, 5% +Tol, 5% -Tol, 10uF, Through Hole Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 10 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
ESR | 8.1 mΩ | |
Height | 24 mm | |
JESD-609 Code | e3 | |
Length | 42 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 900 V | |
Reference Standard | AEC-Q200; EN; IEC; VDE | |
Ripple Current | 12500 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Width | 35 mm |