-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 1200V, 5% +Tol, 5% -Tol, 45uF, Through Hole Mount,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AJ0384
|
Newark | Cap, Aec-Q200, 45Uf, 1.2Kv, Film, Radial, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 4 Pin, Capacitance:45µf, Capacitance Tolerance:± 5%, Typical Applications:Dc Link, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Kemet C4AQPEW5450M3BJ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 18 |
|
$9.4500 | Buy Now |
DISTI #
399-C4AQPEW5450M3BJ-ND
|
DigiKey | CAP FILM 45UF 5% 1.2KVDC RADIAL Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
9 In Stock |
|
$13.3959 / $19.5800 | Buy Now |
DISTI #
80-C4AQPEW5450M3BJ
|
Mouser Electronics | Film Capacitors 1.2k V 45 uF 105C 5% 4 Pin LS=52.5 mm AEC-Q200 RoHS: Compliant | 339 |
|
$12.7500 / $13.7600 | Buy Now |
DISTI #
71321922
|
Verical | Printed Circuit Board Mount Power Film Capacitors Automotive AEC-Q200 Min Qty: 6 Package Multiple: 1 | Americas - 18 |
|
$14.4275 | Buy Now |
DISTI #
C4AQPEW5450M3BJ
|
TTI | Film Capacitors 1.2k V 45 uF 105C 5% 4 Pin LS=52.5 mm AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 54 Package Multiple: 18 Container: Bulk | Americas - 0 |
|
$12.7500 / $13.3500 | Buy Now |
DISTI #
C4AQPEW5450M3BJ
|
TME | Capacitor: polypropylene, DC-Link, 45uF, ESR: 3mΩ, THT, ±5%, 34.3A Min Qty: 36 | 0 |
|
$19.0900 | RFQ |
DISTI #
C4AQPEW5450M3BJ
|
Avnet Abacus | (Alt: C4AQPEW5450M3BJ) RoHS: Compliant Min Qty: 54 Package Multiple: 18 Lead time: 37 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C4AQPEW5450M3BJ
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C4AQPEW5450M3BJ
KEMET Corporation
Film Capacitor, Polypropylene, 1200V, 5% +Tol, 5% -Tol, 45uF, Through Hole Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 45 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 65 mm | |
JESD-609 Code | e3 | |
Length | 57.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | PCB Mount | |
Packing Method | TRAY | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 1200 V | |
Reference Standard | AEC-Q200; EN; IEC; VDE | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Width | 45 mm |