C4AQQBU4220P1YJ
KEMET Corporation
Description: Film Capacitor, Polypropylene, 1100V, 5% +Tol, 5% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED

Overview of C4AQQBU4220P1YJ by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for C4AQQBU4220P1YJ by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 38AJ1404
Newark Cap, Aec-Q200, 2.2Uf, 1.1Kv, Film, Radial, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:2.2µf, Capacitance Tolerance:± 5%, Typical Applications:Dc Link, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Kemet C4AQQBU4220P1YJ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 96
  • 1 $0.9750
  • 10 $0.9750
  • 25 $0.9750
  • 50 $0.9750
  • 100 $0.9750
  • 500 $0.9750
  • 1,000 $0.9750
  • 2,500 $0.9750
$0.9750 Buy Now
DISTI # 36AJ3481
Newark Cap, Aec-Q200, 2.2Uf, 1.1Kv, Film, Radial Rohs Compliant: Yes |Kemet C4AQQBU4220P1YJ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $3.0100
  • 10 $2.5100
  • 25 $2.3300
  • 50 $2.1500
  • 100 $1.9300
  • 500 $1.7500
$1.7500 / $3.0100 Buy Now
DISTI # 399-C4AQQBU4220P1YJ-ND
DigiKey CAP FILM 2.2UF 5% 1.1KVDC RADIAL Min Qty: 1 Lead time: 19 Weeks Container: Bulk 233
In Stock
  • 1 $3.3000
  • 10 $2.5300
  • 96 $1.9666
  • 576 $1.5414
  • 1,056 $1.4351
  • 2,592 $1.3819
  • 5,088 $1.3554
$1.3554 / $3.3000 Buy Now
DISTI # 80-C4AQQBU4220P1YJ
Mouser Electronics Film Capacitors 1.1k V 2.2 uF 105C 5% 2 Pin LS=27.5 mm AEC-Q200 RoHS: Compliant 143
  • 1 $3.3000
  • 10 $2.5300
  • 50 $1.9700
  • 96 $1.9600
  • 576 $1.5400
  • 1,056 $1.4300
  • 2,016 $1.3800
  • 5,088 $1.3500
$1.3500 / $3.3000 Buy Now
DISTI # 76863608
Verical Printed Circuit Board Mount Power Film Capacitor Automotive AEC-Q200 RoHS: Compliant Min Qty: 52 Package Multiple: 1 Americas - 96
  • 52 $1.6667
$1.6667 Buy Now
DISTI # 77685942
Verical Printed Circuit Board Mount Power Film Capacitor Automotive AEC-Q200 RoHS: Compliant Min Qty: 28 Package Multiple: 1 Americas - 94
  • 28 $2.5480
  • 50 $2.2400
  • 96 $2.1280
  • 192 $2.0020
  • 576 $1.8620
$1.8620 / $2.5480 Buy Now
DISTI # C4AQQBU4220P1YJ
TME Capacitor: polypropylene, DC-Link, 2.2uF, ESR: 17.6mΩ, THT, ±5% Min Qty: 1 94
  • 1 $3.0000
  • 10 $2.1500
  • 50 $1.9000
  • 96 $1.8000
  • 192 $1.7000
  • 576 $1.5300
  • 1,056 $1.4400
$1.4400 / $3.0000 Buy Now
DISTI # C4AQQBU4220P1YJ
Avnet Abacus (Alt: C4AQQBU4220P1YJ) RoHS: Compliant Min Qty: 288 Package Multiple: 96 Lead time: 37 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for C4AQQBU4220P1YJ by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for C4AQQBU4220P1YJ by KEMET Corporation

C4AQQBU4220P1YJ
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
RADIAL LEADED
Reach Compliance Code
compliant
Samacsys Manufacturer
KEMET
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 10KHZ
Capacitance
2.2 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
ESR
17.6 mΩ
Height
28 mm
JESD-609 Code
e3
Length
31.5 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
TRAY
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
1100 V
Reference Standard
AEC-Q200; EN; IEC; VDE
Ripple Current
7100 mA
Surface Mount
NO
Terminal Finish
TIN
Terminal Pitch
27.5 mm
Terminal Shape
WIRE
Width
14 mm
Want to compare parts?
  1. C4AQQBU4220P1YJ
    KEMET Corporation
    Film Capacitor, Polypropylene, 1100V, 5% +Tol, 5% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C4AQQBU4220P1YJ by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C4AQQBU4220P1YJ by KEMET Corporation

Select Manufacturer
Which Manufacturer of C4AQQBU4220P1YJ would you like to use for your alert(s)?
  • Please alert me when C4AQQBU4220P1YJ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C4AQQBU4220P1YJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C4AQQBU4220P1YJ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C4AQQBU4220P1YJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C4AQQBU4220P1YJ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C4AQQBU4220P1YJ by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: