-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 1100V, 5% +Tol, 5% -Tol, 12uF, Through Hole Mount,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ1409
|
Newark | Cap, Aec-Q200, 12Uf, 1.1Kv, Film, Radial, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 4 Pin, Capacitance:12Μf, Capacitance Tolerance:± 5%, Typical Applications:Dc Link, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Kemet C4AQQBW5120P3LJ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 34 |
|
$4.5300 | Buy Now |
DISTI #
399-C4AQQBW5120P3LJ-ND
|
DigiKey | CAP FILM 12UF 5% 1.1KVDC RADIAL Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
36 In Stock |
|
$4.9581 / $8.7500 | Buy Now |
DISTI #
80-C4AQQBW5120P3LJ
|
Mouser Electronics | Film Capacitors 1100V 12 uF 5 % 200 Hour 4 Pin LS=37.5 mm RoHS: Compliant | 20 |
|
$8.0900 / $8.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C4AQQBW5120P3LJ
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C4AQQBW5120P3LJ
KEMET Corporation
Film Capacitor, Polypropylene, 1100V, 5% +Tol, 5% -Tol, 12uF, Through Hole Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 12 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
ESR | 5.8 mΩ | |
Height | 45 mm | |
JESD-609 Code | e3 | |
Length | 42 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 1100 V | |
Reference Standard | AEC-Q200; EN; IEC; VDE | |
Ripple Current | 18100 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Width | 30 mm |