-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC9253
|
Newark | Cap, 40Μf, 1.1 Kv, 5%, Pp, Radial, Capacitance:40Μf, Voltage Rating:1.1Kv, Capacitor Dielectric Type:Pp (Polypropylene), Capacitance Tolerance:± 5%, Product Range:C4Aq Series, Capacitor Case Style:Radial Box, Capacitor Rohs Compliant: Yes |Kemet C4AQQBW5400A3NJ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 46 |
|
$9.0400 / $12.4400 | Buy Now |
DISTI #
399-16999-ND
|
DigiKey | CAP FILM 40UF 5% 1.1KVDC RADIAL Min Qty: 1 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.6295 / $10.6100 | Buy Now |
DISTI #
80-C4AQQBW5400A3NJ
|
Mouser Electronics | Film Capacitors 1.1k V 40 uF 105C 5% 4 Pin LS=52.5 mm AEC-Q200 RoHS: Compliant | 1481 |
|
$7.5100 / $10.8300 | Buy Now |
DISTI #
71122089
|
RS | Film, Metallized Polypropylene, DC Link, C4AQ, Automotive Grade, 40 uF, 5%, 1,10 | KEMET C4AQQBW5400A3NJ RoHS: Compliant Min Qty: 23 Package Multiple: 1 Container: Bulk | 0 |
|
$6.4900 / $6.8300 | RFQ |
DISTI #
78981198
|
Verical | Cap Film 40uF 1100V PP 5%( 57.5 X 35 X 50mm) Plastic Rectangular Can 52.5mm 0.004 Ohm 105°C Automotive Box RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 19 |
|
$14.4580 | Buy Now |
DISTI #
C4AQQBW5400A3NJ
|
TTI | Film Capacitors 1.1k V 40 uF 105C 5% 4 Pin LS=52.5 mm AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 69 Package Multiple: 23 Container: Bulk | Americas - 0 |
|
$6.5600 / $7.1000 | Buy Now |
DISTI #
C4AQQBW5400A3NJ
|
TME | Capacitor: polypropylene, DC-Link, 40uF, ESR: 4mΩ, THT, ±5%, 1100VDC Min Qty: 1 | 19 |
|
$7.6400 / $13.8400 | Buy Now |
DISTI #
C4AQQBW5400A3NJ
|
Avnet Abacus | Power Film Capacitor, 40 uF, 1.1 kV, � 5%, Metallized PP, Radial Box - 4 Pin, Through Hole (Alt: C4AQQBW5400A3NJ) RoHS: Compliant Min Qty: 69 Package Multiple: 23 Lead time: 5 Weeks, 2 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2846463
|
element14 Asia-Pacific | CAP, 40F, 1.1 KV, 5%, PP, RADIAL RoHS: Compliant Min Qty: 1 Container: Each | 46 |
|
$7.6727 / $11.4499 | Buy Now |
DISTI #
2846463
|
Farnell | CAP, 40F, 1.1 KV, 5%, PP, RADIAL RoHS: Compliant Min Qty: 1 Lead time: 33 Weeks, 1 Days Container: Each | 46 |
|
$7.1339 / $9.8421 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C4AQQBW5400A3NJ
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C4AQQBW5400A3NJ
KEMET Corporation
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 40 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 50 mm | |
JESD-609 Code | e3 | |
Length | 57.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | PCB Mount | |
Packing Method | TRAY | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 1100 V | |
Reference Standard | AEC-Q200; EN; IEC; VDE | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Width | 35 mm |