-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 1100V, 5% +Tol, 5% -Tol, 4uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AJ0412
|
Newark | Cap, Aec-Q200, 4Uf, 1.1Kv, Film, Radial, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:4µf, Capacitance Tolerance:± 5%, Typical Applications:Dc Link, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Kemet C4AQQLU4400M19J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 80 |
|
$1.2100 | Buy Now |
DISTI #
399-C4AQQLU4400M19J-ND
|
DigiKey | CAP FILM 4UF 5% 1.1KVDC RADIAL Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
99 In Stock |
|
$1.6812 / $4.0900 | Buy Now |
DISTI #
80-C4AQQLU4400M19J
|
Mouser Electronics | Film Capacitors 1.1k V 4 uF 105C 5% 2 Pin LS=27.5 mm AEC-Q200 RoHS: Compliant | 278 |
|
$1.7100 / $4.0900 | Buy Now |
DISTI #
71321971
|
Verical | PrintedCircuit Board Mount Power FilmCapacitors Automotive AEC-Q200 Min Qty: 42 Package Multiple: 1 | Americas - 80 |
|
$1.7542 / $1.8236 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C4AQQLU4400M19J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C4AQQLU4400M19J
KEMET Corporation
Film Capacitor, Polypropylene, 1100V, 5% +Tol, 5% -Tol, 4uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Capacitance | 4 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 19 mm | |
JESD-609 Code | e3 | |
Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 1100 V | |
Reference Standard | AEC-Q200; EN; IEC; VDE | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 31 mm |