C4AQSBU4450A12J
KEMET Corporation
Description: Film Capacitor,

Overview of C4AQSBU4450A12J by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 9 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

Price & Stock for C4AQSBU4450A12J by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 50AC9257
Newark Cap, 4.5µf, 1.5 Kv, 5%, Pp, Radial, Capacitance:4.5µf, Voltage Rating:1.5Kv, Capacitor Dielectric Type:Pp (Polypropylene), Capacitance Tolerance:± 5%, Product Range:C4Aq Series, Capacitor Case Style:Radial Box, Capacitor Rohs Compliant: Yes |Kemet C4AQSBU4450A12J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 3
  • 1 $5.0100
  • 10 $3.9300
  • 25 $3.7500
  • 50 $3.5800
  • 100 $3.1300
  • 500 $2.8300
  • 1,000 $2.5300
  • 2,500 $2.4900
$2.4900 / $5.0100 Buy Now
DISTI # 59AC8768
Newark Cap, Film, Aec-Q200, Pp, 4.5Uf, Rad, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:4.5µf, Capacitance Tolerance:± 5%, Typical Applications:Dc Link, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Kemet C4AQSBU4450A12J RoHS: Compliant Min Qty: 128 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $3.1500
  • 500 $2.8900
$2.8900 / $3.1500 Buy Now
DISTI # 80-C4AQSBU4450A12J
Mouser Electronics Film Capacitors 1.5k V 4.5 uF 105C 5% 2 Pin LS=27.5 mm AEC-Q200 RoHS: Compliant 0
  • 1 $4.7200
  • 10 $2.6700
  • 50 $2.4100
  • 100 $2.1300
  • 512 $2.0600
$2.0600 / $4.7200 Order Now
DISTI # 71122045
RS Film, Metallized Polypropylene, DC Link, C4AQ, Automotive Grade, 4.5 uF, 5%, 1,5 | KEMET C4AQSBU4450A12J RoHS: Compliant Min Qty: 64 Package Multiple: 1 Container: Bulk 0
  • 64 $1.8700
  • 3,200 $1.8300
  • 6,400 $1.7800
$1.7800 / $1.8700 RFQ
Onlinecomponents.com   RoHS: Compliant 880 In Stock
  • 35 $2.0800
  • 192 $1.9400
$1.9400 / $2.0800 Buy Now
DISTI # C4AQSBU4450A12J
TTI Film Capacitors 1.5k V 4.5 uF 105C 5% 2 Pin LS=27.5 mm AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 192 Package Multiple: 64 Container: Bulk Americas - 0
  • 192 $1.9200
  • 3,200 $1.8300
  • 6,400 $1.8000
$1.8000 / $1.9200 Buy Now
DISTI # C4AQSBU4450A12J
TME Capacitor: polypropylene, DC-Link, 4.5uF, ESR: 7.3mΩ, THT, ±5%, C4AQ Min Qty: 1 0
  • 1 $4.7000
  • 10 $3.1500
  • 30 $2.5800
  • 64 $2.2300
  • 192 $2.0300
$2.0300 / $4.7000 RFQ
Chip 1 Exchange INSTOCK 1376
RFQ
DISTI # C4AQSBU4450A12J
Avnet Abacus Power Film Capacitor, 4.5 uF, 1.5 kV, � 5%, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: C4AQSBU4450A12J) RoHS: Compliant Min Qty: 192 Package Multiple: 64 Lead time: 37 Weeks, 0 Days Abacus - 64
Buy Now

CAD Models for C4AQSBU4450A12J by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for C4AQSBU4450A12J by KEMET Corporation

C4AQSBU4450A12J
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Samacsys Manufacturer
KEMET
Capacitance
4.5 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Height
37 mm
JESD-609 Code
e3
Length
31.5 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
TRAY
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
1500 V
Reference Standard
AEC-Q200; EN; IEC; VDE
Surface Mount
NO
Terminal Finish
TIN
Terminal Pitch
27.5 mm
Terminal Shape
WIRE
Width
22 mm
Want to compare parts?
  1. C4AQSBU4450A12J
    KEMET Corporation
    Film Capacitor,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C4AQSBU4450A12J by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C4AQSBU4450A12J by KEMET Corporation

Select Manufacturer
Which Manufacturer of C4AQSBU4450A12J would you like to use for your alert(s)?
  • Please alert me when C4AQSBU4450A12J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C4AQSBU4450A12J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C4AQSBU4450A12J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C4AQSBU4450A12J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C4AQSBU4450A12J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C4AQSBU4450A12J by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: