-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 850V, 10% +Tol, 10% -Tol, 2uF,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC0154
|
Newark | 2 Uf Vdcv |Kemet C4ASMBW4200A3HK Min Qty: 44 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.0700 / $19.2200 | Buy Now |
DISTI #
399-C4ASMBW4200A3HK-ND
|
DigiKey | CAP FILM METAL RAD POLYPROP Min Qty: 132 Lead time: 29 Weeks Container: Box | Temporarily Out of Stock |
|
$14.9651 | Buy Now |
DISTI #
80-C4ASMBW4200A3HK
|
Mouser Electronics | Film Capacitors 850V 2uF 10% LS=37.5mm RoHS: Compliant | 131 |
|
$18.7900 / $20.6000 | Buy Now |
DISTI #
C4ASMBW4200A3HK
|
TTI | Film Capacitors 850V 2uF 10% LS=37.5mm RoHS: Compliant pbFree: Pb-Free Min Qty: 44 Package Multiple: 44 Container: Box |
Americas - 924 In Stock |
|
$17.8900 / $18.7900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C4ASMBW4200A3HK
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C4ASMBW4200A3HK
KEMET Corporation
Film Capacitor, Polypropylene, 850V, 10% +Tol, 10% -Tol, 2uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 2 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
ESR | 2.3 mΩ | |
Height | 44 mm | |
Length | 41.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | PCB Mount | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 500 V | |
Rated (DC) Voltage (URdc) | 850 V | |
Reference Standard | EN; IEC61071; VDE | |
Ripple Current | 29000 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE | |
Width | 24 mm |