-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, METALLIZED FILM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC0163
|
Newark | 0,15 U00 Vdv |Kemet C4ASNBU3150A1AJ Min Qty: 288 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.0700 / $7.6100 | Buy Now |
DISTI #
399-C4ASNBU3150A1AJ-ND
|
DigiKey | CAP FILM METAL RAD POLYPROP Min Qty: 288 Lead time: 23 Weeks Container: Box | Temporarily Out of Stock |
|
$7.6302 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C4ASNBU3150A1AJ
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C4ASNBU3150A1AJ
KEMET Corporation
CAPACITOR, METALLIZED FILM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 0.15 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
ESR | 13.3 mΩ | |
Height | 20 mm | |
Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 600 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | EN; IEC61071; VDE | |
Ripple Current | 8000 mA | |
Surface Mount | NO | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 10 mm |