Part Details for C4ATDBU4500A10J by KEMET Corporation
Overview of C4ATDBU4500A10J by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Energy and Power Systems
Medical Imaging
Electronic Manufacturing
Robotics and Drones
Price & Stock for C4ATDBU4500A10J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC0296
|
Newark | 5 Uf Vdcv |Kemet C4ATDBU4500A10J Min Qty: 96 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.3800 / $10.0400 | Buy Now |
DISTI #
399-C4ATDBU4500A10J-ND
|
DigiKey | CAP FILM METAL RAD POLYPROP Min Qty: 192 Lead time: 29 Weeks Container: Box | Temporarily Out of Stock |
|
$9.2996 | Buy Now |
DISTI #
80-C4ATDBU4500A10J
|
Mouser Electronics | Film Capacitors 250V 5uF LS=27.5MM 5% 160VAC RoHS: Compliant | 53 |
|
$8.4300 / $12.9100 | Buy Now |
Part Details for C4ATDBU4500A10J
C4ATDBU4500A10J CAD Models
C4ATDBU4500A10J Part Data Attributes:
|
C4ATDBU4500A10J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C4ATDBU4500A10J
KEMET Corporation
Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 5uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | RATED AC VOLTAGE (V): 160 | |
Capacitance | 5 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 28 mm | |
JESD-609 Code | e3 | |
Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 14 mm |