C4ATFBU5150A10J
KEMET Corporation
Description: Film Capacitor, 400V, 5% +Tol, 5% -Tol, 15uF, Through Hole Mount, RADIAL LEADED

Overview of C4ATFBU5150A10J by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Healthcare Energy and Power Systems Medical Imaging Renewable Energy

Price & Stock for C4ATFBU5150A10J by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 87AC0336
Newark 15 400V |Kemet C4ATFBU5150A10J RoHS: Not Compliant Min Qty: 36 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 25 $18.6200
  • 50 $17.0100
  • 100 $16.6400
  • 250 $16.1500
$16.1500 / $18.6200 Buy Now

CAD Models for C4ATFBU5150A10J by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for C4ATFBU5150A10J by KEMET Corporation

C4ATFBU5150A10J
KEMET Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Capacitance
15 µF
Capacitor Type
FILM CAPACITOR
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
RECTANGULAR PACKAGE
Positive Tolerance
5%
Rated (AC) Voltage (URac)
250 V
Rated (DC) Voltage (URdc)
400 V
Surface Mount
NO
Terminal Finish
TIN
Terminal Shape
WIRE
Want to compare parts?
  1. C4ATFBU5150A10J
    KEMET Corporation
    Film Capacitor, 400V, 5% +Tol, 5% -Tol, 15uF, Through Hole Mount, RADIAL LEADED
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C4ATFBU5150A10J by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C4ATFBU5150A10J by KEMET Corporation

Select Manufacturer
Which Manufacturer of C4ATFBU5150A10J would you like to use for your alert(s)?
  • Please alert me when C4ATFBU5150A10J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C4ATFBU5150A10J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C4ATFBU5150A10J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C4ATFBU5150A10J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C4ATFBU5150A10J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C4ATFBU5150A10J by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: