Part Details for C4ATFBU5150A30J by KEMET Corporation
Overview of C4ATFBU5150A30J by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Price & Stock for C4ATFBU5150A30J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC0338
|
Newark | 15 400V |Kemet C4ATFBU5150A30J Min Qty: 36 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.1800 / $18.6400 | Buy Now |
Part Details for C4ATFBU5150A30J
C4ATFBU5150A30J CAD Models
C4ATFBU5150A30J Part Data Attributes
|
C4ATFBU5150A30J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C4ATFBU5150A30J
KEMET Corporation
Film Capacitor, 400V, 5% +Tol, 5% -Tol, 15uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 15 µF | |
Capacitor Type | FILM CAPACITOR | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |