Part Details for C4ATGBU4100A3AJ by KEMET Corporation
Overview of C4ATGBU4100A3AJ by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Energy and Power Systems
Medical Imaging
Electronic Manufacturing
Robotics and Drones
Price & Stock for C4ATGBU4100A3AJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC0362
|
Newark | 1 Uf 450V |Kemet C4ATGBU4100A3AJ Min Qty: 288 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9800 / $5.3300 | Buy Now |
DISTI #
399-C4ATGBU4100A3AJ-ND
|
DigiKey | CAP FILM METAL RAD POLYPROP Min Qty: 288 Lead time: 29 Weeks Container: Box | Temporarily Out of Stock |
|
$4.3794 | Buy Now |
Part Details for C4ATGBU4100A3AJ
C4ATGBU4100A3AJ CAD Models
C4ATGBU4100A3AJ Part Data Attributes:
|
C4ATGBU4100A3AJ
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C4ATGBU4100A3AJ
KEMET Corporation
CAPACITOR, METALLIZED FILM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 450 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |