-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAP,MET POLYPROPYLENE,15UF,450VDC,5% -TOL,5% +TOL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC3838
|
Newark | Cap, Film, Pp, 15Uf, 450V, Radial, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 4 Pin, Capacitance:15µf, Capacitance Tolerance:± 5%, Typical Applications:High Frequency, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Kemet C4ATGBW5150A3LJ RoHS: Compliant Min Qty: 36 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.6200 / $7.0300 | Buy Now |
DISTI #
399-6219-ND
|
DigiKey | CAP FILM 15UF 5% 450VDC RADIAL Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
214 In Stock |
|
$6.2832 / $7.1400 | Buy Now |
DISTI #
C4ATGBW5150A3LJ
|
Avnet Americas | Power Film Capacitor, 15 uF, 275 V, 450 V, ? 5%, Metallized PP, Radial Box - 4 Pin, Through Hole - Boxed Product (Development Kits) (Alt: C4ATGBW5150A3LJ) RoHS: Compliant Min Qty: 108 Package Multiple: 36 Lead time: 25 Weeks, 0 Days Container: Box | 0 |
|
$6.0916 | Buy Now |
DISTI #
80-C4ATGBW5150A3LJ
|
Mouser Electronics | Film Capacitors 450V 15uF LS=37.5mm 5% RoHS: Compliant | 0 |
|
$6.2800 / $7.1400 | Order Now |
DISTI #
77356049
|
Verical | Cap Film 15uF 450V PP 5%( 42 X 30 X 45mm) Plastic Rectangular Can 37.5mm 0.0028 Ohm 85°C Bulk RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 18 |
|
$7.3920 / $12.0960 | Buy Now |
DISTI #
C4ATGBW5150A3LJ
|
TME | Capacitor: polypropylene, 15uF, ESR: 1.6mΩ, THT, ±5%, -40÷85°C, C4AT Min Qty: 1 | 18 |
|
$6.1300 / $10.2300 | Buy Now |
DISTI #
C4ATGBW5150A3LJ
|
Richardson RFPD | FILM CAPACITOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
C4ATGBW5150A3LJ
|
Avnet Abacus | Power Film Capacitor, 15 uF, 275 V, 450 V, � 5%, Metallized PP, Radial Box - 4 Pin, Through Hole (Alt: C4ATGBW5150A3LJ) RoHS: Compliant Min Qty: 108 Package Multiple: 36 Lead time: 37 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C4ATGBW5150A3LJ
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C4ATGBW5150A3LJ
KEMET Corporation
CAP,MET POLYPROPYLENE,15UF,450VDC,5% -TOL,5% +TOL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 15 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 45 mm | |
Length | 31.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 275 V | |
Rated (DC) Voltage (URdc) | 450 V | |
Surface Mount | NO | |
Terminal Shape | WIRE | |
Width | 30 mm |