C4ATGBW5330A3NJ
KEMET Corporation
Description: Film Capacitor, Polypropylene, 450V, 5% +Tol, 5% -Tol, 33uF, Through Hole Mount, RADIAL LEADED-4

Overview of C4ATGBW5330A3NJ by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Renewable Energy

Price & Stock for C4ATGBW5330A3NJ by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 87AC0382
Newark 33 450V |Kemet C4ATGBW5330A3NJ RoHS: Not Compliant Min Qty: 23 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 10 $17.2500
  • 25 $16.0800
  • 50 $14.1000
  • 100 $13.1200
  • 250 $12.6700
  • 500 $11.7700
$11.7700 / $17.2500 Buy Now
DISTI # 399-C4ATGBW5330A3NJ-ND
DigiKey CAP FILM METAL RAD POLYPROP Min Qty: 1 Lead time: 19 Weeks Container: Box 46
In Stock
  • 1 $18.1400
  • 23 $16.7817
  • 69 $14.5138
  • 115 $13.0624
  • 506 $12.0646
$12.0646 / $18.1400 Buy Now
DISTI # 80-C4ATGBW5330A3NJ
Mouser Electronics Film Capacitors 450V 33uF LS=52.5mm 5% RoHS: Compliant 16
  • 1 $18.1400
  • 10 $14.5200
  • 23 $13.7100
  • 46 $13.2000
  • 115 $12.6800
  • 253 $12.5100
  • 506 $12.0600
$12.0600 / $18.1400 Buy Now
Onlinecomponents.com   RoHS: Compliant 791 Partner Stock
  • 10 $13.2700
  • 30 $13.0300
  • 55 $12.7800
  • 115 $12.2900
$12.2900 / $13.2700 Buy Now
DISTI # 36809649
Verical Cap Film 33uF 450V PP 5%( 57.5 X 35 X 50mm) Radial Plastic Rectangular Can 52.5mm 0.0015 Ohm 85°C Bulk RoHS: Compliant Min Qty: 5 Package Multiple: 1 Americas - 791
  • 1 $12.8500
  • 30 $12.6100
  • 55 $12.3800
  • 115 $11.9000
$11.9000 / $12.8500 Buy Now
DISTI # C4ATGBW5330A3NJ
TME Capacitor: polypropylene, 33uF, ESR: 1.5mΩ, THT, ±5%, -40÷85°C, C4AT Min Qty: 1 0
  • 1 $18.3300
  • 10 $13.5200
  • 23 $10.9600
$10.9600 / $18.3300 RFQ
DISTI # C4ATGBW5330A3NJ
Avnet Abacus Power Film Capacitor, 33 uF, 275 V, 450 V, � 5%, PP, Radial Box - 4 Pin, Through Hole (Alt: C4ATGBW5330A3NJ) RoHS: Compliant Min Qty: 115 Package Multiple: 23 Lead time: 37 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for C4ATGBW5330A3NJ by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for C4ATGBW5330A3NJ by KEMET Corporation

C4ATGBW5330A3NJ
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Samacsys Manufacturer
KEMET
Additional Feature
RATED AC VOLTAGE (V): 275
Capacitance
33 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Height
50 mm
Length
57.5 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
PCB Mount
Packing Method
BULK
Positive Tolerance
5%
Rated (AC) Voltage (URac)
275 V
Rated (DC) Voltage (URdc)
450 V
Surface Mount
NO
Terminal Shape
WIRE
Width
35 mm
Want to compare parts?
  1. C4ATGBW5330A3NJ
    KEMET Corporation
    Film Capacitor, Polypropylene, 450V, 5% +Tol, 5% -Tol, 33uF, Through Hole Mount, RADIAL LEADED-4
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C4ATGBW5330A3NJ by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C4ATGBW5330A3NJ by KEMET Corporation

Select Manufacturer
Which Manufacturer of C4ATGBW5330A3NJ would you like to use for your alert(s)?
  • Please alert me when C4ATGBW5330A3NJ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C4ATGBW5330A3NJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C4ATGBW5330A3NJ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C4ATGBW5330A3NJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C4ATGBW5330A3NJ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C4ATGBW5330A3NJ by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: