Part Details for C4ATMBU4680A3MJ by KEMET Corporation
Overview of C4ATMBU4680A3MJ by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Energy and Power Systems
Medical Imaging
Electronic Manufacturing
Robotics and Drones
Price & Stock for C4ATMBU4680A3MJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C4ATMBU4680A3MJ-ND
|
DigiKey | CAP FILM METAL RAD POLYPROP Lead time: 29 Weeks Container: Box | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
C4ATMBU4680A3MJ
|
Avnet Asia | Cap Film 6.8uF 850V PP 5% Molded Solder 52.5mm 85°C Bulk (Alt: C4ATMBU4680A3MJ) RoHS: Compliant Min Qty: 54 Package Multiple: 27 Lead time: 31 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for C4ATMBU4680A3MJ
C4ATMBU4680A3MJ CAD Models
C4ATMBU4680A3MJ Part Data Attributes:
|
C4ATMBU4680A3MJ
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C4ATMBU4680A3MJ
KEMET Corporation
CAPACITOR, METALLIZED FILM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 6.8 µF | |
Capacitor Type | FILM CAPACITOR | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 850 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |