-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 800V, 5% +Tol, 5% -Tol, 4.5uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ3493
|
Newark | Cap, Aec-Q200, 4.5Uf, 800V, Film, Radial Rohs Compliant: Yes |Kemet C4AUIBU4450M18J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 19 |
|
$2.0400 / $3.7500 | Buy Now |
DISTI #
399-C4AUIBU4450M18J-ND
|
DigiKey | CAP FILM METAL RAD POLYPROP Min Qty: 264 Lead time: 19 Weeks Container: Box | Temporarily Out of Stock |
|
$2.1281 | Buy Now |
DISTI #
C4AUIBU4450M18J
|
TME | Capacitor: polypropylene, DC-Link, 4.5uF, ESR: 10.6mΩ, THT, ±5% Min Qty: 1 | 1 |
|
$1.9400 / $3.0800 | Buy Now |
DISTI #
C4AUIBU4450M18J
|
Avnet Abacus | (Alt: C4AUIBU4450M18J) RoHS: Compliant Min Qty: 264 Package Multiple: 88 Lead time: 37 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C4AUIBU4450M18J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C4AUIBU4450M18J
KEMET Corporation
Film Capacitor, Polypropylene, 800V, 5% +Tol, 5% -Tol, 4.5uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Capacitance | 4.5 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 30 mm | |
JESD-609 Code | e3 | |
Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 800 V | |
Reference Standard | AEC-Q200; EN; IEC; VDE | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 16 mm |