-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 900V, 5% +Tol, 5% -Tol, 45uF, Through Hole Mount,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ3518
|
Newark | Cap, Aec-Q200, 45Uf, 900V, Film, Radial Rohs Compliant: Yes |Kemet C4AUOBW5450M3NJ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 54 |
|
$8.8700 / $12.9400 | Buy Now |
DISTI #
399-C4AUOBW5450M3NJ-ND
|
DigiKey | CAP FILM METAL RAD POLYPROP Min Qty: 69 Lead time: 19 Weeks Container: Box | Temporarily Out of Stock |
|
$9.3510 | Buy Now |
DISTI #
77368497
|
Verical | C4AUOBW5450M3NJ Min Qty: 6 Package Multiple: 1 | Americas - 21 |
|
$10.7100 / $12.2500 | Buy Now |
DISTI #
C4AUOBW5450M3NJ
|
TME | Capacitor: polypropylene, DC-Link, 45uF, ESR: 3.9mΩ, THT, ±5%, 25.4A Min Qty: 1 | 21 |
|
$8.3000 / $10.3000 | Buy Now |
DISTI #
C4AUOBW5450M3NJ
|
Avnet Abacus | (Alt: C4AUOBW5450M3NJ) RoHS: Compliant Min Qty: 69 Package Multiple: 23 Lead time: 37 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C4AUOBW5450M3NJ
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C4AUOBW5450M3NJ
KEMET Corporation
Film Capacitor, Polypropylene, 900V, 5% +Tol, 5% -Tol, 45uF, Through Hole Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 45 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 50 mm | |
Length | 57.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 900 V | |
Reference Standard | AEC-Q200; EN; IEC; VDE | |
Surface Mount | NO | |
Terminal Shape | WIRE | |
Width | 35 mm |
This table gives cross-reference parts and alternative options found for C4AUOBW5450M3NJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C4AUOBW5450M3NJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKP1848C64590JY5 | Film Capacitor, | Vishay Intertechnologies | C4AUOBW5450M3NJ vs MKP1848C64590JY5 |
MKP1848C64590JY2 | Film Capacitor, | Vishay Intertechnologies | C4AUOBW5450M3NJ vs MKP1848C64590JY2 |