-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 1100V, 5% +Tol, 5% -Tol, 5uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ3526
|
Newark | Cap, Aec-Q200, 5Uf, 1.1Kv, Film, Radial Rohs Compliant: Yes |Kemet C4AUQBU4500M1GJ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 45 |
|
$3.0600 / $3.9300 | Buy Now |
DISTI #
399-C4AUQBU4500M1GJ-ND
|
DigiKey | FILM, RADIAL, METALLIZED POLYPRO Min Qty: 1 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.3436 / $3.3300 | Buy Now |
DISTI #
80-C4AUQBU4500M1GJ
|
Mouser Electronics | Film Capacitors 1.1k V 5 uF 105C 5% 2 Pin LS=27.5 mm AEC-Q200 RoHS: Compliant | 0 |
|
$2.4100 / $4.7200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
64 Partner Stock |
|
$3.3500 / $3.6900 | Buy Now |
DISTI #
79020768
|
Verical | Polypropylene Metallized Film Capacitor Automotive AEC-Q200 Min Qty: 19 Package Multiple: 1 | Americas - 64 |
|
$3.3100 | Buy Now |
DISTI #
77364986
|
Verical | Polypropylene Metallized Film Capacitor Automotive AEC-Q200 Min Qty: 18 Package Multiple: 1 | Americas - 56 |
|
$3.7576 / $4.5714 | Buy Now |
DISTI #
C4AUQBU4500M1GJ
|
TME | Capacitor: polypropylene, DC-Link, 5uF, ESR: 7.9mΩ, THT, ±5%, 12A Min Qty: 1 | 56 |
|
$2.6600 / $4.5900 | Buy Now |
DISTI #
3678078
|
element14 Asia-Pacific | CAP, AEC-Q200, 5UF, 1.1KV, FILM, RADIAL RoHS: Compliant Min Qty: 1 Container: Each | 45 |
|
$2.7034 / $5.0743 | Buy Now |
DISTI #
3678078
|
Farnell | CAP, AEC-Q200, 5UF, 1.1KV, FILM, RADIAL RoHS: Compliant Min Qty: 1 Lead time: 33 Weeks, 1 Days Container: Each | 45 |
|
$3.0034 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C4AUQBU4500M1GJ
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C4AUQBU4500M1GJ
KEMET Corporation
Film Capacitor, Polypropylene, 1100V, 5% +Tol, 5% -Tol, 5uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Capacitance | 5 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 37 mm | |
JESD-609 Code | e3 | |
Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 1100 V | |
Reference Standard | AEC-Q200; EN; IEC; VDE | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 22 mm |