Part Details for C4B3036SBK1 by Hammond Manufacturing
Overview of C4B3036SBK1 by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C4B3036SBK1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72J9789
|
Newark | Bottom Panel, Cabinet, Steel, Black, Panel Type:Bottom Panel, Rack U Height:-, Panel Material:Steel, Body Color:Black, For Use With:Hammond C4B, C4Rr, Dcz4 Series Cabinets, External Height - Metric:635Mm, Product Range:- Rohs Compliant: Yes |Hammond C4B3036SBK1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$92.5600 / $97.9200 | Buy Now |
DISTI #
C4B3036SBK1-ND
|
DigiKey | 36IN DEEP SOLID BOTTOM PANEL Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$94.1600 | Buy Now |
DISTI #
546-C4B3036SBK1
|
Mouser Electronics | Racks & Rack Cabinet Accessories 36" Deep Solid Bottom Panel RoHS: Compliant | 0 |
|
$92.8500 / $94.1600 | Order Now |
DISTI #
70316766
|
RS | 36in Deep Solid Bottom Panel | Hammond Manufacturing C4B3036SBK1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$97.5300 / $102.6600 | RFQ |
|
Onlinecomponents.com | 36in Deep Solid Bottom Panel RoHS: Compliant | 14 Factory Stock |
|
$78.6700 / $100.2400 | Buy Now |
|
Powell Electronics | C4 SOLID BOTTOM PNL 30 X 36 Min Qty: 1 | 9 |
|
$113.0000 | Buy Now |
|
Master Electronics | 36in Deep Solid Bottom Panel RoHS: Compliant | 14 Factory Stock |
|
$78.6700 / $100.2400 | Buy Now |