Part Details for C4BD3077VBK1 by Hammond Manufacturing
Overview of C4BD3077VBK1 by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C4BD3077VBK1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51R2897
|
Newark | Vented Barn Door, 44U, Black, Steel, Accessory Type:Vented Barn Door, For Use With:Hammond C4 Series Cabinets, Enclosure Material:Steel, Body Color:Black, External Height:76.81", External Width:26.7", Product Range:C4Df Series Rohs Compliant: Yes |Hammond C4BD3077VBK1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$681.0500 / $707.6600 | Buy Now |
DISTI #
3937-C4BD3077VBK1-ND
|
DigiKey | 44U PERF BARN DOOR FOR C4 Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$1,211.8365 / $1,416.9300 | Buy Now |
DISTI #
HM2184-ND
|
DigiKey | 44U PERF BARN DOOR FOR C4 Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$680.4500 | Buy Now |
DISTI #
546-C4BD3077VBK1
|
Mouser Electronics | Racks & Rack Cabinet Accessories 44U Performance Barn Door for C4 RoHS: Compliant | 0 |
|
$680.4500 | Order Now |
DISTI #
70316769
|
RS | 44U Perf Barn Door for C4 | Hammond Manufacturing C4BD3077VBK1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$875.7300 | RFQ |
|
Onlinecomponents.com | 44U Perf Barn Door for C4 RoHS: Compliant | 3 Factory Stock |
|
$673.5800 / $713.3900 | Buy Now |
|
Powell Electronics | C4 PERF BARN DOOR 30X77 Min Qty: 1 | 2 |
|
$666.5100 / $779.3100 | Buy Now |
|
Master Electronics | 44U Perf Barn Door for C4 RoHS: Compliant | 3 Factory Stock |
|
$673.5800 / $713.3900 | Buy Now |