Part Details for C4BQ2224K6WC000 by Xiamen Faratronic Co Ltd
Overview of C4BQ2224K6WC000 by Xiamen Faratronic Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C4BQ2224K6WC000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 220nF ��10% X2 305V Plugin,P=15mm Suppression Capacitors ROHS | 470 |
|
$0.0971 / $0.1792 | Buy Now |