-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 850V, 5% +Tol, 5% -Tol, 5uF,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC0518
|
Newark | 5 Uf 50 Vv |Kemet C4BSMBX4500ZANJ RoHS: Not Compliant Min Qty: 21 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.5900 / $18.4500 | Buy Now |
DISTI #
399-C4BSMBX4500ZANJ-ND
|
DigiKey | CAP FILM METAL RAD POLYPROP Min Qty: 105 Lead time: 17 Weeks Container: Box | Temporarily Out of Stock |
|
$13.9762 | Buy Now |
DISTI #
C4BSMBX4500ZANJ
|
Avnet Abacus | Power Film Capacitor, 5 uF, 550 V, 850 V, � 5%, Metallized PP, Radial Box - Tab, Through Hole (Alt: C4BSMBX4500ZANJ) RoHS: Compliant Min Qty: 105 Package Multiple: 21 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C4BSMBX4500ZANJ
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C4BSMBX4500ZANJ
KEMET Corporation
Film Capacitor, Polypropylene, 850V, 5% +Tol, 5% -Tol, 5uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 70CEL | |
Capacitance | 5 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER AND POLYPROPYLENE | |
ESR | 1.9 mΩ | |
Height | 50 mm | |
Length | 57.5 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Chassis Mount | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 550 V | |
Rated (DC) Voltage (URdc) | 850 V | |
Reference Standard | EN; IEC61071; VDE | |
Ripple Current | 42000 mA | |
Surface Mount | NO | |
Terminal Shape | LUG | |
Width | 35 mm |
This table gives cross-reference parts and alternative options found for C4BSMBX4500ZANJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C4BSMBX4500ZANJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C4BSMBX4500ZBNJ | Film Capacitor, Polypropylene, 850V, 5% +Tol, 5% -Tol, 5uF, | KEMET Corporation | C4BSMBX4500ZANJ vs C4BSMBX4500ZBNJ |
C4BSMBX4500ZHNJ | CAP,MET POLYPROPYLENE,5UF,850VDC,5% -TOL,5% +TOL | KEMET Corporation | C4BSMBX4500ZANJ vs C4BSMBX4500ZHNJ |
C4BSMBX4500ZGNJ | Film Capacitor, Polypropylene, 850V, 5% +Tol, 5% -Tol, 5uF, | KEMET Corporation | C4BSMBX4500ZANJ vs C4BSMBX4500ZGNJ |