-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 1uF,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C4BSNBX4100ZFFJ-ND
|
DigiKey | CAP FILM METAL RAD POLYPROP Min Qty: 96 Lead time: 17 Weeks Container: Box | Temporarily Out of Stock |
|
$12.6758 | Buy Now |
DISTI #
80-C4BSNBX4100ZFFJ
|
Mouser Electronics | Film Capacitors 1000V 600VAC 1uF 70C LS=22mm RoHS: Compliant | 0 |
|
Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C4BSNBX4100ZFFJ
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C4BSNBX4100ZFFJ
KEMET Corporation
Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 1uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 70CEL | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER AND POLYPROPYLENE | |
ESR | 3.7 mΩ | |
Height | 40 mm | |
Length | 41.5 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Chassis Mount | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 600 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | EN; IEC61071; VDE | |
Ripple Current | 23000 mA | |
Surface Mount | NO | |
Terminal Shape | LUG | |
Width | 20 mm |
This table gives cross-reference parts and alternative options found for C4BSNBX4100ZFFJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C4BSNBX4100ZFFJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C4BSNBX4100ZBFJ | CAP,MET POLYPROPYLENE,1UF,1KVDC,5% -TOL,5% +TOL | KEMET Corporation | C4BSNBX4100ZFFJ vs C4BSNBX4100ZBFJ |
C4BSNBX4100ZEFJ | CAP FILM 1UF 5% 1KVDC QC TERM | KEMET Corporation | C4BSNBX4100ZFFJ vs C4BSNBX4100ZEFJ |
C4BSNBX4100ZGFJ | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 1uF, | KEMET Corporation | C4BSNBX4100ZFFJ vs C4BSNBX4100ZGFJ |