Part Details for C4BSPBX4120ZB0J by KEMET Corporation
Overview of C4BSPBX4120ZB0J by KEMET Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C4BSPBX4120ZB0J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC0580
|
Newark | 1,2 U 200V |Kemet C4BSPBX4120ZB0J Min Qty: 32 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.5300 / $20.2100 | Buy Now |
DISTI #
399-13860-ND
|
DigiKey | CAP FILM 1.2UF 5% 1.2KVDC SCREW Min Qty: 1 Lead time: 37 Weeks Container: Bulk |
44 In Stock |
|
$17.5673 / $25.6800 | Buy Now |
DISTI #
80-C4BSPBX4120ZB0J
|
Mouser Electronics | Film Capacitors 1,2 U 200V RoHS: Compliant | 77 |
|
$18.5600 / $25.6700 | Buy Now |
|
Onlinecomponents.com | Cap Film 1.2uF 1200V PP 5% (42.5 X 28 X 37mm) Screw Mount 0.0028 Ohm 85°C Bulk |
71 Partner Stock |
|
$18.6800 / $19.7800 | Buy Now |
DISTI #
31157055
|
Verical | Cap Film 1.2uF 1200V PP 5% (42.5 X 28 X 37mm) Screw Mount 0.0028 Ohm 85°C Bulk RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 71 |
|
$18.0900 / $19.1500 | Buy Now |
|
Bristol Electronics | 66 |
|
RFQ | ||
DISTI #
C4BSPBX4120ZB0J
|
TTI | Film Capacitors 1,2 U 200V RoHS: Compliant pbFree: Pb-Free Min Qty: 128 Package Multiple: 32 Container: Bulk | Americas - 0 |
|
$17.4500 | Buy Now |
DISTI #
C4BSPBX4120ZB0J
|
TME | Capacitor: polypropylene, 1.2uF, ESR: 2.8mΩ, screw, ±5%, -40÷85°C Min Qty: 32 | 0 |
|
$17.8300 | RFQ |
DISTI #
KEMET C4BSPBX4120ZB0J
|
PEI Genesis | Film Capacitor | 71 |
|
Buy Now | |
DISTI #
C4BSPBX4120ZB0J
|
Avnet Abacus | Power Film Capacitor, 1.2 uF, 630 V, 1.2 kV, � 5%, Double Metallized PP, Radial Box - Tab, Screw Mount (Alt: C4BSPBX4120ZB0J) RoHS: Compliant Min Qty: 128 Package Multiple: 32 Lead time: 3 Weeks, 5 Days | Abacus - 0 |
|
Buy Now |
Part Details for C4BSPBX4120ZB0J
C4BSPBX4120ZB0J CAD Models
C4BSPBX4120ZB0J Part Data Attributes:
|
C4BSPBX4120ZB0J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C4BSPBX4120ZB0J
KEMET Corporation
Film Capacitor, Polypropylene, 1200V, 5% +Tol, 5% -Tol, 1.2uF, Chassis Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 46 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 1.2 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 500 V | |
Rated (DC) Voltage (URdc) | 1200 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | LUG |