There are no models available for this part yet.
Overview of C4BTHBX4500ZA0J by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for C4BTHBX4500ZA0J by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
87AC0731
|
Newark | 5 Uf Vdcv |Kemet C4BTHBX4500ZA0J RoHS: Not Compliant Min Qty: 108 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.1200 / $15.7300 | Buy Now | |
DISTI #
80-C4BTHBX4500ZA0J
|
Mouser Electronics | Film Capacitors 600Volts 5 uF 70C 5% LS=25.5mm RoHS: Compliant | 0 |
|
Order Now |
CAD Models for C4BTHBX4500ZA0J by KEMET Corporation
Part Data Attributes for C4BTHBX4500ZA0J by KEMET Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.80
|
Capacitance
|
5 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
JESD-609 Code
|
e3
|
Mounting Feature
|
CHASSIS MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Positive Tolerance
|
5%
|
Rated (AC) Voltage (URac)
|
330 V
|
Rated (DC) Voltage (URdc)
|
600 V
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Shape
|
LUG
|
Alternate Parts for C4BTHBX4500ZA0J
This table gives cross-reference parts and alternative options found for C4BTHBX4500ZA0J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C4BTHBX4500ZA0J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C4BTHBX4500ZB0J | Film Capacitor, Polypropylene, 600V, 5% +Tol, 5% -Tol, 5uF, Chassis Mount | KEMET Corporation | C4BTHBX4500ZA0J vs C4BTHBX4500ZB0J |