-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 600V, 5% +Tol, 5% -Tol, 5uF,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC0732
|
Newark | 5 Uf Vdcv |Kemet C4BTHBX4500ZBFJ RoHS: Not Compliant Min Qty: 48 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.4900 / $12.9700 | Buy Now |
DISTI #
399-C4BTHBX4500ZBFJ-ND
|
DigiKey | CAP FILM METAL RAD POLYPROP Min Qty: 144 Lead time: 17 Weeks Container: Box | Temporarily Out of Stock |
|
$10.5360 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C4BTHBX4500ZBFJ
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C4BTHBX4500ZBFJ
KEMET Corporation
Film Capacitor, Polypropylene, 600V, 5% +Tol, 5% -Tol, 5uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 5 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
ESR | 2.9 mΩ | |
Height | 20 mm | |
JESD-609 Code | e3 | |
Length | 41.5 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Chassis Mount | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 330 V | |
Rated (DC) Voltage (URdc) | 600 V | |
Reference Standard | EN; IEC61071; VDE | |
Ripple Current | 25000 mA | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Shape | LUG | |
Width | 40 mm |
This table gives cross-reference parts and alternative options found for C4BTHBX4500ZBFJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C4BTHBX4500ZBFJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C4BTHBX4500ZHFJ | CAP,MET POLYPROPYLENE,5UF,600VDC,5% -TOL,5% +TOL | KEMET Corporation | C4BTHBX4500ZBFJ vs C4BTHBX4500ZHFJ |
C4BTHBX4500ZAFJ | CAP FILM 5UF 5% 600VDC QC TERM | KEMET Corporation | C4BTHBX4500ZBFJ vs C4BTHBX4500ZAFJ |
C4BTHBX4500ZGFJ | Film Capacitor, Polypropylene, 600V, 5% +Tol, 5% -Tol, 5uF, | KEMET Corporation | C4BTHBX4500ZBFJ vs C4BTHBX4500ZGFJ |
C4BTHBX4500ZEFJ | Film Capacitor, Polypropylene, 600V, 5% +Tol, 5% -Tol, 5uF, | KEMET Corporation | C4BTHBX4500ZBFJ vs C4BTHBX4500ZEFJ |