C4BTHBX5100ZBLJ
KEMET Corporation
Description: Film Capacitor, Polypropylene, 600V, 5% +Tol, 5% -Tol, 10uF,

Overview of C4BTHBX5100ZBLJ by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for C4BTHBX5100ZBLJ by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 87AC0739
Newark 10 Uf 5%v |Kemet C4BTHBX5100ZBLJ RoHS: Not Compliant Min Qty: 32 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 25 $14.1800
  • 50 $12.4400
  • 100 $11.5700
  • 250 $11.1700
  • 500 $10.3800
$10.3800 / $14.1800 Buy Now
DISTI # 399-C4BTHBX5100ZBLJ-ND
DigiKey CAP FILM METAL RAD POLYPROP Min Qty: 32 Lead time: 17 Weeks Container: Box Temporarily Out of Stock
  • 32 $14.3984
$14.3984 Buy Now

CAD Models for C4BTHBX5100ZBLJ by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for C4BTHBX5100ZBLJ by KEMET Corporation

C4BTHBX5100ZBLJ
KEMET Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.80
Samacsys Manufacturer
KEMET
Additional Feature
ESR IS MEASURED AT 100 KHZ
Capacitance
10 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
ESR
1.6 mΩ
Height
30 mm
JESD-609 Code
e3
Length
42 mm
Mounting Feature
CHASSIS MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Style
Chassis Mount
Packing Method
BULK
Positive Tolerance
5%
Rated (AC) Voltage (URac)
330 V
Rated (DC) Voltage (URdc)
600 V
Reference Standard
EN; IEC61071; VDE
Ripple Current
40000 mA
Surface Mount
NO
Terminal Finish
MATTE TIN
Terminal Shape
LUG
Width
45 mm
Want to compare parts?
  1. C4BTHBX5100ZBLJ
    KEMET Corporation
    Film Capacitor, Polypropylene, 600V, 5% +Tol, 5% -Tol, 10uF,
    VS

Alternate Parts for C4BTHBX5100ZBLJ

This table gives cross-reference parts and alternative options found for C4BTHBX5100ZBLJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C4BTHBX5100ZBLJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C4BTHBX5100ZALJ CAP FILM 10UF 5% 600VDC QC TERM KEMET Corporation C4BTHBX5100ZBLJ vs C4BTHBX5100ZALJ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C4BTHBX5100ZBLJ by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C4BTHBX5100ZBLJ by KEMET Corporation

Select Manufacturer
Which Manufacturer of C4BTHBX5100ZBLJ would you like to use for your alert(s)?
  • Please alert me when C4BTHBX5100ZBLJ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C4BTHBX5100ZBLJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C4BTHBX5100ZBLJ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C4BTHBX5100ZBLJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C4BTHBX5100ZBLJ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C4BTHBX5100ZBLJ by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: