-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 700V, 5% +Tol, 5% -Tol, 15uF,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC0762
|
Newark | 15 U 700V |Kemet C4BTJBX5150ZANJ Min Qty: 21 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.5200 / $18.3500 | Buy Now |
DISTI #
399-C4BTJBX5150ZANJ-ND
|
DigiKey | CAP FILM METAL RAD POLYPROP Min Qty: 105 Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
$13.8956 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C4BTJBX5150ZANJ
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C4BTJBX5150ZANJ
KEMET Corporation
Film Capacitor, Polypropylene, 700V, 5% +Tol, 5% -Tol, 15uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 15 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
ESR | 1.9 mΩ | |
Height | 35 mm | |
JESD-609 Code | e3 | |
Length | 57.5 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Chassis Mount | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 400 V | |
Rated (DC) Voltage (URdc) | 700 V | |
Reference Standard | EN; IEC61071; VDE | |
Ripple Current | 44000 mA | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Shape | LUG | |
Width | 50 mm |